Overview of R-78CK5.0-0.5 by RECOM Power Inc.
The R-78CK5.0-0.5 is a DC-DC regulated power supply module that offers a single output. It is classified as a hybrid technology component, providing efficient voltage conversion in compact dimensions. With an output power of 2.5 watts and a nominal output voltage of 5 volts, it serves as a reliable solution for various electronic applications. This module is designed to convert DC input voltage, specifically accepting a nominal input of 24 volts, with a minimum input voltage of 6.5 volts and a maximum input voltage of 40 volts.
Manufactured by RECOM Power Inc., the R-78CK5.0-0.5 boasts a high efficiency rating of 94%, enabling effective energy use in applications that require regulated power. The module is designed to operate in a wide temperature range, from -40°C to 100°C, making it suitable for demanding environments. The device features built-in protections for short circuits and thermal overload, enhancing its reliability in field applications. It is configured with a through-hole terminal arrangement and measures 11.5 mm in length, 7.55 mm in width, and has a seated height of up to 10.7 mm, fitting into compact spaces with ease.
Industry Applications for R-78CK5.0-0.5
The R-78CK5.0-0.5 might find utility across various sectors, due to its specifications and performance characteristics. Below are some potential industry applications:
- Internet of Things (IoT): This module could be employed in smart devices that require efficient power management. Its compact design and high-efficiency rating might lend themselves well to battery-powered IoT devices, where size and power efficiency are critical.
- Medical Imaging: The reliability and thermal protections of the R-78CK5.0-0.5 might make it suitable for medical imaging devices, where stable power supply is crucial for accurate imaging results. However, it’s essential that these applications verify adherence to applicable industry standards.
- Industrial Automation: In this industry, the module’s high efficiency and robust thermal performance might support automation control systems that require a steady power supply under varying loads and conditions.
- Consumer Electronics: The R-78CK5.0-0.5 might also be used in consumer electronic devices, where compactness and reliability are essential. Its ability to operate efficiently could contribute positively to the energy footprint of various consumer gadgets.
- Aerospace and Defense: Although this application is contingent on the part’s compliance with relevant military specifications, the R-78CK5.0-0.5 could potentially support aerospace systems that demand lightweight and reliable power solutions.
It is crucial to note that these potential industry applications are only conceptual and illustrative. Full analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.
About RECOM Power Inc.
RECOM Power Inc. specializes in power supply solutions, particularly in the realm of Power Supply Modules which fall under the broader category of Power Circuits. The company offers a variety of components, including the R-78CK5.0-0.5, known for its compact design, efficiency, and reliability. RECOM’s product portfolio includes various DC-DC converters, including similar hybrid modules that provide regulated power for an array of applications. The focus on innovation and adherence to industry standards positions RECOM as a potentially valuable partner for engineers and procurement professionals seeking reliable power solutions.
Research Price and Stock for R-78CK5.0-0.5 by RECOM Power Inc. on Findchips.com
To determine current pricing and availability, it is recommended to conduct research on the R-78CK5.0-0.5 at Findchips. This platform allows users to explore stock levels and prices across various distributors including Master Electronics, DigiKey, Mouser Electronics, and Future Electronics. Additionally, the subcategory of Power Supply Modules can also be accessed to discover alternate parts offered by RECOM Power Inc. or other manufacturers that might be suitable for your application.