Overview of R-78K5.0-0.5 by RECOM Power Inc.
The R-78K5.0-0.5 is a hybrid DC-DC converter that operates as a switching regulator. This component is designed to deliver a maximum output current of 0.5 A at a regulated voltage of 5 V, making it suitable for various power supply applications. With a maximum output power of 2.5 W, this part could serve effectively in systems that require compact size and reliable power conversion. The R-78K5.0-0.5 features a switching frequency of 800 kHz, which can help minimize the size of external components such as inductors and capacitors.
Manufactured by RECOM Power Inc., the part is compliant with ROHS regulations, indicating it meets environmental standards for hazardous substances. The construction of the R-78K5.0-0.5 includes a SIP-3 package, featuring three terminals, which allows for a straightforward through-hole mounting approach. The dimensions of the package are compact, with a length of 11.5 mm, width of 7.55 mm, and a maximum seated height of 10.7 mm. It operates effectively within a broad input voltage range, accepting voltages between 6.5 V and 36 V, with a nominal voltage of 24 V. Additionally, the operating temperature range extends from -40 °C to 90 °C, enabling its use in a variety of environmental conditions.
Industry Applications for R-78K5.0-0.5
Given the characteristics of the R-78K5.0-0.5, there are several potential industry applications where this component might be utilized. Below are some illustrative examples of industries that possibly could benefit from its use:
- Internet of Things (IoT): The compact size and efficiency of the R-78K5.0-0.5 make it suitable for IoT devices requiring stable power supply management. Devices such as smart sensors or connected home appliances might utilize this part for their power needs.
- Environmental Monitoring: This part could be integrated into environmental monitoring systems where reliable power is crucial for operation in remote locations. Its wide input voltage range may allow it to adapt to various power sources, potentially making it suitable for solar-powered environmental sensors.
- Telecommunications: Given its high efficiency, the R-78K5.0-0.5 might be used in telecommunications equipment that requires consistent power supply despite varying load conditions. This could include network routers and switches that need to maintain performance under fluctuating operation conditions.
- Consumer Electronics: As a power supply component, it may find applications in consumer electronic devices like portable chargers or personal gadgets that demand high energy efficiency. Its small footprint might also support space-constrained designs.
- Robotics and Drones: This DC-DC converter could potentially be integrated into robotic systems or drones, where lightweight and compact power solutions are essential. The ability to operate over a broad input range may allow for versatile powering from various batteries.
These proposed industry applications are conceptual and should be analyzed further by engineering and design teams to verify adherence to industry standards and specific application requirements. The potential for similar switching regulator components, or additional power supply solutions, may also be explored for optimal integration.
About RECOM Power Inc.
RECOM Power Inc. specializes in power conversion solutions, particularly in the area of switching regulator or controllers. With a broad portfolio that includes various power circuits, they offer components that are designed for reliability and efficiency. The manufacturing of products like the R-78K5.0-0.5 demonstrates their commitment to providing compact and effective power solutions for different applications. In addition to the R-78K5.0-0.5, RECOM produces a range of similar parts that might also be suitable for needs such as battery management, industrial automation, or telecommunications.
Where to Find R-78K5.0-0.5 by RECOM Power Inc.
To purchase the R-78K5.0-0.5, potential buyers are encouraged to research availability on findchips.com, a valuable resource for electronic components. This platform also offers the opportunity to explore similar options under switching regulator or controllers, which may include alternative products from RECOM Power Inc. or other manufacturers.
The part has historically been available through several distributors, including Master Electronics, DigiKey, Mouser Electronics, and Future Electronics. However, it is essential to check findchips.com for current stock levels and pricing, as availability may fluctuate.