R05C1TF05S-R by RECOM Power Inc

Overview of R05C1TF05S-R by RECOM Power Inc.

The R05C1TF05S-R is a DC-DC regulated power supply module designed for efficient power conversion in various applications. This module outputs a regulated voltage of 5V and can handle a maximum output current of 0.2A, making it suitable for power supply applications in industrial, household, and information technology environments. With a maximum output power of 1W, this module is capable of meeting the power requirements of low-power devices commonly used in these sectors. Additionally, it is compliant with RoHS regulations, ensuring that it meets current environmental standards for electronic components.

This power supply module falls under the broader category of power circuits and specifically belongs to the subcategory of Power Supply Modules. The part is currently classified as “Active,” indicating continued availability in the market. The manufacturer, RECOM Power GmbH, is known for its commitment to high-quality power supply solutions, and products like the R05C1TF05S-R reflect that dedication to efficiency and reliability.

Industry Applications for R05C1TF05S-R

The versatility of the R05C1TF05S-R module makes it potentially applicable in various industries. Below are a few examples where this power supply module might be effectively utilized:

  • Internet of Things (IoT): In IoT applications, the compact size and regulated output of the R05C1TF05S-R might be appropriate for powering low-energy sensors and devices connected to the internet for data collection and monitoring.
  • Industrial Automation: The R05C1TF05S-R could possibly serve as a reliable power source for sensors, actuators, and control systems used in automated manufacturing processes, thus enhancing operational efficiency.
  • Consumer Electronics: For small consumer devices, such as handheld electronics or portable gadgets, the R05C1TF05S-R may provide the required regulated voltage for proper functioning, as it meets low-power requirements.
  • Environmental Monitoring: The module might be used in devices designed for environmental data collection, such as air quality monitors or weather stations, where efficient power conversion is necessary for operation over extended periods.
  • Telecommunications: In telecommunications systems, the R05C1TF05S-R could potentially power communication modules and supporting infrastructure, ensuring stable performance in data transmission applications.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements when deploying this module.

About RECOM Power Inc.

RECOM Power Inc. specializes in power supply solutions, particularly in the manufacture of Power Supply Modules and other related devices. The company’s portfolio includes a diverse array of products tailored for various applications, which require reliable and efficient power solutions. RECOM has established a reputation for producing components that are durable and compliant with modern international standards, including RoHS certifications.

The R05C1TF05S-R module aligns with RECOM’s mission to deliver innovative solutions in the realm of power electronics. Other similar products from RECOM may include DC-DC converters with varying specifications to cater to different voltage, current, and power requirements across multiple applications. This breadth ensures that customers have options that meet diverse design needs without compromising on quality.

Research Price and Stock for R05C1TF05S-R by RECOM Power Inc on Findchips.com

For engineers and procurement specialists interested in the R05C1TF05S-R, it is advisable to research stock levels and pricing on Findchips.com. This resource provides comprehensive details about the availability and competitive pricing for this component. The Power Supply Modules category on Findchips can also help identify alternative parts that might be offered by RECOM Power Inc. or other manufacturers with similar characteristics.

Historically, the R05C1TF05S-R has been available through distributors such as Master Electronics, Mouser Electronics, DigiKey, and Newark. However, it is important to check Findchips for the most current stock levels and pricing, as these may vary over time and between distributors.

Compare pricing for R05C1TF05S-R and other Power Supply Modules at findchips.com