Overview of R1111N331B-TR-FE by Nisshinbo Micro Devices
The R1111N331B-TR-FE is a fixed positive Low Dropout (LDO) regulator offering an output voltage of 3.3V. It features a nominal dropout voltage of 0.2V, allowing it to operate efficiently even when the input voltage drops close to the output voltage. This component is designed using CMOS technology and is housed in a compact SOT-23 package with five pins. The fixed output makes it suitable for applications requiring stable voltage without the need for external adjustment.
Manufactured by Nisshinbo Micro Devices, this part is categorized under Linear Regulator ICs within the power circuits segment. The device can handle up to 150mA of output current while maintaining the output voltage within a tolerance of ±2%. Its robust performance characteristics include a maximum input voltage rating of 8V and a minimum input voltage of 3.8V, making it versatile for various electronic applications. The component complies with RoHS regulations, ensuring its suitability for modern, environmentally-sensitive applications. As of the current writing, the part is actively produced and supplied, ensuring availability in the market.
Industry Applications for R1111N331B-TR-FE
The R1111N331B-TR-FE could potentially find applications across various industries due to its performance attributes. Below are some illustrative industry applications:
- Energy and Power Systems: The R1111N331B-TR-FE might be utilized in power management circuits within renewable energy systems, such as solar inverters, where stable voltage regulation is crucial for efficient energy conversion and storage. The low dropout characteristics could facilitate its use in battery-powered devices, ensuring optimal performance as battery voltage declines.
- Transportation and Logistics: This part may be suitable in automotive applications, particularly in electronic control units (ECUs) that require a reliable and stable 3.3V supply. Given its compact SOT-23 package, it could potentially be integrated into limited-space areas within vehicle electronics.
- Automotive: Should industry standards such as AEC-Q100 apply, the R1111N331B-TR-FE might serve in various automotive electronic systems, providing voltage regulation for sensors and communication modules in a vehicle. LDOs of this type are often essential in maintaining stable performance in fluctuating input voltage environments.
- Consumer Electronics: The R1111N331B-TR-FE could possibly be used in portable devices, such as smartphones and wearable gadgets, providing efficient voltage regulation with minimal space requirements. Its low dropout voltage allows it to function well even as battery levels deplete.
- Home Automation: This component might be utilized in smart home devices, where continuous operation under varying load conditions is necessary. The robustness and reliability of LDOs are vital for applications in smart thermostats, lighting controls, and security systems.
These potential industry applications are conceptual and illustrative; thorough analysis and verification by engineering and design teams are recommended to ensure adherence to industry standards and specific application requirements. It’s also worth noting that similar parts might also be deployed in these applications, depending on design specifications.
About Nisshinbo Micro Devices
Nisshinbo Micro Devices is recognized for its focus on developing integrated circuits, particularly in the realm of Voltage Regulators and LDOs such as the R1111N331B-TR-FE. Their products are designed with quality and performance in mind, ensuring that they meet the diverse needs of various industries. The company not only manufactures fixed positive LDO regulators but also provides a range of power management solutions that cater to different voltage requirements and output characteristics. Other similar parts they offer may include devices with adjustable output voltages and higher current ratings, aimed at meeting specific application needs in consumer electronics, automotive, and industrial sectors.
Where to Find R1111N331B-TR-FE by Nisshinbo Micro Devices
If you are considering the R1111N331B-TR-FE, it is recommended to research purchasing options on findchips.com. This platform can help you locate current stock levels and pricing information. The part has historically been available at various distributors, including:
- Onlinecomponents.com
- Future Electronics
- Mouser Electronics
- DigiKey
However, to ensure the most accurate and updated information regarding stock and pricing, visiting findchips.com is essential. Additionally, for those looking for alternatives, exploring the Linear Regulator ICs section on findchips.com could help identify other suitable parts offered by Nisshinbo Micro Devices or competitors in the market.
Compare pricing for R1111N331B-TR-FE and other Linear Regulator ICs / Power Circuits at findchips.com
For further exploration of pricing and availability, you can check out the detailed listings for the R1111N331B-TR-FE and other Linear Regulator ICs at findchips.com.