R113426000 by Radiall

Overview of R113426000 by Radiall

The R113426000 is an RF MCX connector designed for various applications requiring high-frequency performance. This specific connector is a female panel mount and board mount type, which facilitates easy integration into different layouts and configurations. It features a solder terminal for reliable connectivity and enhanced stability. The part is engineered to operate at an impedance of 50 ohms, which is standard for RF applications, thereby ensuring optimal signal transmission.

Manufactured by Radiall, a recognized leader in the field of connectivity solutions, the R113426000 is suitable for applications where efficient transmission of radio frequency signals is paramount. The connector boasts a maximum operational frequency of 6 GHz, making it appropriate for various technologies operating within this frequency range. The component is compliant with ROHS regulations, indicating that it meets standards for environmental safety and sustainability.

Key attributes of the R113426000 include its captivated center contact feature, which enhances mechanical reliability, and its construction from beryllium copper for the contact material, ensuring good conductivity. Additionally, it has a total of one port and is available with a straight jack body style. The factory lead time for this part is approximately 21 weeks and 6 days, as per the latest data, which is essential to consider for project timelines.

Industry Applications for R113426000

Given the characteristics and specifications of the R113426000, there are a variety of potential industry applications where this connector might be utilized. Here are several possible sectors, along with examples of how this part could fit into different use cases:

  • Telecommunications: The R113426000 might be incorporated into telecommunications equipment such as base stations or antennas due to its high-frequency performance and reliable connection. Its 50-ohm impedance is important for minimizing reflections and ensuring signal integrity in RF communication systems.
  • Internet of Things (IoT): In IoT devices, the connector could potentially serve in smart sensors or devices that require RF connectivity to communicate data. The small footprint and solder terminal design enable easy integration into compact designs, which is crucial in IoT applications.
  • Aerospace and Defense: Although the R113426000 does not have specific military standards outlined, it might still be utilized in aerospace communications systems given its robust construction and high-frequency capabilities. Engineering teams might explore its use in satellite communications or onboard systems where reliability is essential.
  • Consumer Electronics: The part could be used in consumer electronic devices that require reliable RF connectivity, such as Wi-Fi routers or Bluetooth devices. Its characteristics, including low VSWR of 1.12, might enhance performance in these applications.
  • Robotics and Drones: In the robotics sector, R113426000 may find applications in communication modules for drones or autonomous vehicles. The efficient signal transmission might support real-time data exchange required for navigation and operation.

It is essential to note that these potential applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Radiall

Radiall is a manufacturer specializing in connectivity solutions, particularly for radio frequency applications. The company is known for its extensive portfolio of RF connectors, including the R113426000 and similar parts. Radiall utilizes advanced manufacturing techniques to produce high-quality connectors that meet the evolving needs of various industries.

In the realm of RF connectors, Radiall offers numerous types, including MCX and MMCX variants, catering to a wide range of applications. Their products are characterized by durability, reliability, and performance, making them suitable for environments that demand robust and efficient signal transmission. By continually investing in research and development, Radiall strives to remain at the forefront of connectivity technology.

Research Price and Stock for R113426000 by Radiall on Findchips.com

To explore stock and pricing information for the R113426000, it is recommended that procurement professionals visit Findchips.com, where they can also find alternate parts within the RF MCX/MMCX Connectors subcategory. Historical availability indicates that this part has been distributed by reputable suppliers, including Richardson RFPD, Quest Components, Mouser Electronics, Digi-Key, and Newark. However, readers should check Findchips for current stock levels and pricing to make informed purchasing decisions.

Compare pricing for R113426000 and other RF MCX/MMCX Connectors / Connectors at findchips.com