Overview of R114426000 by Radiall
The R114426000 is a high-quality RF (Radio Frequency) SMB connector characterized by its straight jack design, featuring a single male connection suitable for both panel and board mounting. This component offers a solder termination method and is designed with a secure detent coupling mechanism. Specifically crafted to support frequencies up to 4 GHz, it is built to ensure a reliable connection in various applications. The part is encapsulated with a brass body and a captivating center contact, which adheres to rigorous standards including MIL-C-39012 and IEC 169-10. Additionally, it is designed to provide excellent electrical performance, as evidenced by its 50 Ohms characteristic impedance, electrical durability of 500 cycles, and insertion loss as minimal as 0.06 dB. The insulator material is made from Polytetrafluoroethylene (PTFE), known for its outstanding thermal and electrical properties. Moreover, the R114426000 is compliant with RoHS and has a Pbfree code, although it’s not Reach compliant.
Industry Applications for R114426000
The versatile R114426000 connector by Radiall has potential applications across various industries due to its robust performance in delivering high-frequency signals. Please note, the use cases mentioned below are conceptual and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements:
- Consumer Electronics: The connector’s high-performance characteristics could make it suitable for use in complex consumer electronics such as high-frequency Wi-Fi routers, GPS devices, and other wireless communication devices, where maintaining signal integrity is crucial.
- Space Technology and Aerospace: Devices involved in space exploration or aviation technologies might benefit from the R114426000’s reliability and compliance with military standards. Its ability to operate under extreme temperatures (-65 °C to 165 °C) and high durability makes it ideal for such demanding applications.
- Energy and Power Systems: In the realm of energy generation and distribution, especially in systems requiring precise signal transmissions like smart grid technology, this connector can offer dependable connections, ensuring seamless performance and operational efficiency.
- Transportation and Logistics: RF connectors are essential in transportation infrastructure for communication and navigation systems. The R114426000’s robust design and operational frequency range make it potentially suitable for applications in this sector, including logistics tracking systems.
- Renewable Energy: As the renewable energy sector grows, so does the need for reliable electronic components. The R114426000 could be used in various monitoring devices within solar panels and wind turbines, where maintaining signal integrity is vital for operational efficiency and safety.
It’s essential to underscore that the above potential industry applications are illustrative and must be validated for specific use cases and compliance with the relevant industry standards.
About Radiall
Radiall is a global leader in the design and manufacturing of electronic connector solutions, with RF SMB/SSMB Connectors being a significant part of their offerings. The company is renowned for producing high-quality connectors that cater to a wide range of applications, including aerospace, defense, industrial, and telecommunications. The R114426000 is a testament to Radiall’s commitment to excellence and innovation in the connector industry. Radiall’s connectors, including the R114426000, are crafted to meet the highest standards, ensuring reliability and performance for critical applications. With a focus on cutting-edge technology and customer-oriented solutions, Radiall continues to be a preferred choice for electronic connectors across various industries.
Where to Find R114426000 by Radiall
For procurement professionals and engineers looking to source the R114426000 connector, findchips.com is an essential resource. It offers up-to-date information on stock levels, pricing, and availability from a range of distributors. Historically, this part has been available through distributors such as Avnet Americas, Mouser Electronics, DigiKey, and Farnell. However, to get the most current information on availability and to explore alternate parts, users can search under the RF SMB/SSMB Connectors category on findchips.com, which also might offer similar components from Radiall or other leading manufacturers. This platform provides a comprehensive overview, allowing users to safely choose and acquire the parts they need.