Overview of R1245N001F-TR-FE by Nisshinbo Micro Devices
The R1245N001F-TR-FE by Nisshinbo Micro Devices is a current-mode switching regulator designed for converting high input voltage down to a regulated lower output voltage efficiently. This component operates at a maximum switching frequency of 1000 kHz, which enables compact and efficient design choices through minimized external components. Housed in a tiny PDSO6 package, it features a buck converter topology, making it suitable for applications requiring a step-down voltage configuration, such as powering low voltage circuits from a higher voltage supply.
This device supports a wide range of input voltages from 4.5 V to 30 V, making it versatile across various electronic products. With an operating temperature range from -40°C to +105°C, it ensures reliability and performance under extreme conditions. The design of the R1245N001F-TR-FE also includes pulse width modulation control technique, another testament to its efficiency and appetite for fine control in power management tasks.
Industry Applications for R1245N001F-TR-FE
Given the technical specifications and features of the R1245N001F-TR-FE, this switching regulator could potentially find applications across several high-demand industries. It’s imperative to note that these potential industry applications are conceptual and would require further validation by engineering and design teams to meet specific standards and requirements:
- Consumer Electronics: The device could potentially be applied in powering consumer devices such as smartphones, portable speakers, and cameras, where efficient voltage regulation is critical for optimising battery life and functionality.
- Telecommunications: In telecommunications equipment, stable and efficient power supply is crucial. This part might be used in network routers, switches, or modem equipment to provide stable operation even during fluctuating input power supply.
- Computing and Data Storage: The R1245N001F-TR-FE can potentially be used in computing devices such as laptops and desktops, as well as data storage systems requiring efficient power management solutions for multiple voltage rails.
- Industrial Automation: This component might potentially be useful in automated manufacturing systems where precise power control is necessary to operate sensors, actuators, and other critical system components reliably over a wide range of ambient temperatures and input voltages.
Please note that these applications are illustrative and would depend on meeting specific design criteria and standards.
About Nisshinbo Micro Devices
Nisshinbo Micro Devices, previously known as New Japan Radio Co., Ltd., has been at the forefront of innovation in the semiconductor industry. It specializes particularly in the domain of Switching Regulator or Controllers and other power circuits. Nisshinbo is renowned for their CMOS technology which is pivotal in manufacturing low power, high-performance integrated circuits. The R1245N001F-TR-FE is one among the broad array of efficient and compact switching regulators offered by Nisshinbo, emphasizing their commitment to delivering solutions that enhance energy conservation and reduce space requirements in electronic devices.
Where to Find R1245N001F-TR-FE by Nisshinbo Micro Devices
To acquire R1245N001F-TR-FE, it’s advisable to research on findchips.com where real-time pricing and stock levels are provided from various distributors. Historically, this part has been available at distributors such as Onlinecomponents.com, Mouser Electronics, and DigiKey. However, stock availability can vary, and users are recommended to check the latest on findchips.com. The site can also be used to explore alternative parts under the Switching Regulator or Controllers category from Nisshinbo Micro Devices or other manufacturers.