Overview of R1S-2424/H by RECOM Power Inc.
The R1S-2424/H by RECOM Power Inc. embodies a DC-DC unregulated power supply module that offers a single output of 1W power. Geared towards efficiency and compact design, this SMD-8/5 hybrid module is designed to operate with a nominal input voltage of 24V. The output voltage is consistently maintained within a range of 22.8V to 25.2V, delivering up to 0.042A of current.
Designed for robust performance across a wide range of temperatures, it operates within -40 °C to 100 °C. The module’s size is succinctly compact, measuring just 12.75mm in length and 10.7mm in width, with a maximum seated height of 7.5mm. This form factor is complemented by contemporary manufacturing materials and techniques — encapsulated in a Hybrid technology with a Rectangular, microelectronic assembly package stylized as 5-lead by 0.45.
Environmental compliance is a key feature of the R1S-2424/H, which adheres to RoHS and REACH guidelines, while also being classified under ECCN code EAR99, which facilitates easier global distribution without stringent export controls. Given its active life cycle status, this module represents a reliable choice for ongoing and new designs requiring unregulated power delivery within these specifications.
Industry Applications for R1S-2424/H
The R1S-2424/H has potential applications across various sectors where small-scale, reliable power conversion is essential. Below are examples of industries that could benefit from this type of module:
- Consumer Electronics: This module could potentially be used in powering small electronic devices such as handheld gadgets, requiring stable and reliable power sources. The module’s compact size makes it an ideal choice for space-constrained applications.
- Audio and Video Systems: In audio and video equipment where consistent voltage supply is crucial for maintaining performance, the R1S-2424/H could provide a vital service. Its capacity to manage load regulation within a 10% maximum range helps sustain the quality of audio or video output.
Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure compatibility and adherence to specific requirements and standards.
About RECOM Power Inc.
RECOM Power Inc., a prominent contributor to the Power Supply Modules market segment, provides a wide array of modules suitable for varying applications, including models like the R1S-2424/H. Their products are recognized for their reliability and compliance with international standards, providing options that feature both regulated and unregulated outputs among a diverse portfolio. Catering primarily to industrial, automation, and telecommunication sectors, RECOM’s power solutions leverage advanced technologies to offer efficiency, precision, and durability, positioning them as a prime choice for power supply requirements.
Where to Find R1S-2424/H by RECOM Power Inc
To find the RECOM Power Inc.’s R1S-2424/H, visit findchips.com. Through this platform, procurement professionals and engineers can evaluate availability across multiple sources. Historically, distributors including Ozdisan Elektronik, Sager, TME, Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Farnell have stocked this part. However, stock levels and pricing are subject to change, and the current availability can be easily checked at Findchips. For alternative parts, utilize the Power Supply Modules segment on Findchips for a comprehensive comparison.