R5F10BGECKFB#55 by Renesas Electronics Corporation

Overview of R5F10BGECKFB#55 by Renesas Electronics Corporation

The R5F10BGECKFB#55 is a highly integrated and efficient 16-bit microcontroller that occupies a Low Profile Quad Flat Package (LQFP) format. Featuring a robust 64KB of Flash memory and a 48-pin configuration, this component is designed to meet the demanding specifications of automotive applications, ensured by its operational temperature range of -40°C to 125°C and low power consumption. As these specifications suggest, this microcontroller supports low consumption current operations which are pivotal in automotive systems requiring longevity and reliability under variable environmental conditions.

Significantly, the R5F10BGECKFB#55 integrates advanced features including an Analog-Digital Converter (ADC), 15 timers, and PWM channels, which further enhance its utility in complex electronic setups. It operates on a clock frequency of up to 20 MHz and delivers high-speed computation required in real-time processing scenarios. This device supports a nominal supply voltage of 5V, with tolerance from 2.7V to 5.5V, thereby accommodating varied automotive voltage levels for flexible application usage. From its technical attributes such as CMOS technology to moisture sensitivity level (MSL 3), it’s clear this microcontroller is tailored for high-performance and resilient applications.

Industry Applications for R5F10BGECKFB#55

The versatile and robust characteristics of the R5F10BGECKFB#55 make it potentially ideal for a variety of industry applications. The following are examples of its possible applications:

  • Automotive: Given its description specifically designed for automotive applications, this microcontroller could potentially be integrated into engine management systems, automotive safety features, or embedded control systems that require high reliability in harsh environmental conditions.
  • Consumer Electronics: The microcontroller might find usage in devices requiring effective power management and compact form factor such as smart watches or other wearable technology.
  • Industrial Automation: In this field, the microcontroller could be used in control systems within automated production lines, particularly where precision and high-speed processing of events are required. Its robustness in temperature variance makes it suitable for harsh industrial environments.
  • Telecommunications: The device could potentially serve in communication equipment that demands high-speed processing capabilities and precision, such as network routers or switch controllers.
  • Healthcare: If applicable standards are met, such components might be integrated into medical devices that monitor vital signs or manage device operation due to its low power consumption and reliable performance under varied temperatures.

It’s crucial for engineers to perform in-depth analysis and consultation with design teams to ensure compatibility with specific requirements and adherence to industry standards for each proposed application. The aforementioned potential applications are conceptual and need careful evaluation.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a premier supplier in the global semiconductor market, particularly noted for its innovative contributions in the field of Microcontrollers. Renesas offers a wide array of microcontroller designs, encompassing simple low-power devices to advanced, highly integrated microcontrollers like the R5F10BGECKFB#55. The company merges breakthrough technology with profound industry insights to deliver solutions that are essential in our increasingly digital and interconnected world.

The company’s dedication to quality and performance in the microcontroller sector ensures that its components like R5F10BGECKFB#55 are consistently reliable and top-performing. Renesas designs are often tailored for specific industry applications, including automotive and high-volume consumer electronics, standing out due to their innovation, reliability, and state-of-the-art engineering.

Where to Find R5F10BGECKFB#55 by Renesas Electronics Corporation

To purchase the R5F10BGECKFB#55 or to explore other Microcontrollers, interested parties should utilize resources like FindChips.com. It provides the latest availability, pricing, and supplier information. Historically, significant distributors such as Avnet Asia, Quest Components, and DigiKey have stocked this item, though specific availability may vary. Customers are urged to verify current stocks and prices through FindChips to ensure the most accurate and up-to-date information.

Compare pricing for R5F10BGECKFB#55 and other Microcontrollers at findchips.com