R5F562T6EDFM#V3 by Renesas Electronics Corporation

Overview of R5F562T6EDFM#V3 by Renesas Electronics Corporation

The R5F562T6EDFM#V3 is a 32-bit Microcontroller designed specifically for precise motor control applications. It comes equipped with a multifunctional timer and advanced Analog-to-Digital Converters (ADCs): a high-speed 12-bit ADC and a 10-bit ADC. Manufactured in a Low Profile Quad Flat Package (LQFP) and delivered in trays, this microcontroller is packaged in a 64-pin configuration. Characterized by its integration of 64KB Flash memory and optimized for operation within a temperature range of -40°C to 85°C, the R5F562T6EDFM#V3 supports a 100 MHz clock speed providing robust speed capabilities for demanding applications.

From an engineering perspective, notable features include a floating-point unit, Boundary Scan for debugging, DMA channels ensuring efficient data handling, and multiple input/output lines. The microcontroller’s low power mode ensures energy efficiency, essential for modern electronic applications. Furthermore, with compliance to RoHS and REACH, and its lead-free construction, the part adheres to contemporary environmental standards enhancing its market acceptability.

Industry Applications for R5F562T6EDFM#V3

Given its specifications and capabilities, the R5F562T6EDFM#V3 has potential for various industry applications, especially where precise and powerful microcontroller functionality is needed. Below are some potential applications across industries.

  • Industrial Automation: Its multiple timers, robust ADCs and DMA channels make it potentially useful for machine control units that require precise timing and sensor data processing. Industrial robots or assembly systems, which operate through complex sensor networks and necessitate real-time processing for optimal performance, could leverage this microcontroller’s capabilities.
  • Consumer Electronics: In consumer electronics, particularly in smart home devices, the capabilities of the R5F562T6EDFM#V3 to handle multiple inputs and outputs and operate in low power modes could be utilized to enhance device efficiency and responsiveness.
  • Automotive: Though specifics in automotive suitability like AEC-Q100 certification are not mentioned, the high temperature threshold and low power operation suggest potential application in non-critical vehicle electronics such as infotainment systems and advanced vehicular accessories.
  • Telecommunications: The microcontroller could be effectively used in networking equipment like routers and switches, where multiple tasks need to be handled concurrently, and data handling capabilities are paramount.
  • Aerospace and Defense: While use in high reliability or militant environments would require checks for appropriate certifications, the robust operational temperature range and high-speed processing could make the R5F562T6EDFM#V3 suitable for non-critical aerospace applications such as monitoring systems.

These potential industry applications of the R5F562T6EDFM#V3 are merely illustrative and would require detailed analysis and verification by engineering teams, particularly for adherence to industry-specific standards and safety requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is widely recognized for its microcontroller solutions, contributing major innovations in the field of microcontrollers and processors. Within this domain, the R5F562T6EDFM#V3 and related MCUs provide essential functionalities tailor-made for a broad spectrum of applications from consumer electronics to automotive. The diverse product range at Renesas including high-performance, low-power, and application-specific MCUs underscores their commitment to delivering comprehensive, high-quality solutions that propel industry advancements.

Where to Find R5F562T6EDFM#V3 by Renesas Electronics Corporation

For procurement professionals and engineers looking to source the R5F562T6EDFM#V3, a reliable platform for checking real-time availability and competitive pricing is findchips.com. It is advisable to cross-check current stock levels and pricing at this platform. Previously, this microcontroller was available through distributors such as Avnet Silica, Avnet Asia, Mouser Electronics, and DigiKey. While reviewing current availability, also consider exploring alternative microcontrollers at findchips.com through a comprehensive search of similar products from Renesas Electronics or other manufacturers.

Compare pricing for R5F562T6EDFM#V3 and other Microcontrollers / Microcontrollers and Processors at findchips.com