R5F572NNHDFB#30 by Renesas Electronics Corporation

Overview of R5F572NNHDFB#30 by Renesas Electronics Corporation

The R5F572NNHDFB#30 by Renesas Electronics Corporation represents the apex of the RX Family, a 32-bit microcontroller known for delivering the highest performance within its series. This component, encapsulated in an LQFP (Low-profile Quad Flat Package), is designed for advanced system-level applications requiring high speed, ample memory, and a rich set of peripherals. The microcontroller supports a maximum clock frequency of 240 MHz and integrates a comprehensive suite of features including a 4 MB flash memory, ensuring robust data retention and fast access.

Its compliance with RoHS and its lifecycle status as “Active” further render it a sustainable and reliable choice for long-term deployments. Featuring a broad operating temperature range from -40°C to 85°C, the device serves well in varying environmental conditions. With a total of 144 pins and a substantial array of peripherals, including ADCs, DAC channels, and DMA channels, the R5F572NNHDFB#30 is engineered to address complex and demanding applications across multiple industries.

Industry Applications for R5F572NNHDFB#30

The versatility of R5F572NNHDFB#30 positions it as a potential core component in various high-demand applications across different industries. It is critical to note that these are conceptual use cases; actual applications should be verified by engineering teams for compliance and suitability:

  • Industrial Automation: This microcontroller could potentially serve as the control unit in PLCs (Programmable Logic Controllers) and other automation machines due to its high-speed processing capabilities and extensive I/O options. Its 111 I/O lines and 32 timers enable precise control and feedback required in automated environments.

  • Renewable Energy Systems: Its capability to operate under a wide range of temperatures and high-performance Floating Point Unit (FPU) makes it a candidate for use in renewable energy applications, such as solar power inverters or wind turbine controllers. Efficient execution of complex mathematical calculations is critical in these applications for optimal energy output and grid integration.

  • Robotics and Drones: The 240 MHz speed and integrated features such as multiple DMA channels which facilitate high data throughput and real-time response, might make it highly suitable for the control systems of robotics and drones. These applications require quick reflexes and precise motor control, which can be effectively managed by the robust capabilities of the R5F572NNHDFB#30.

Note: The potential industry applications outlined are illustrative and should undergo detailed analysis by appropriate design teams to ensure compliance with industry-specific standards and real-world deployment requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a premier supplier in the field of semiconductor solutions, particularly noted for its extensive range of Microcontrollers and Processors. Renesas is committed to providing innovative, high-performance Microcontrollers such as the R5F572NNHDFB#30, which are embedded in various consumer, automotive, and industrial applications. The company’s product line reflects a synergy of low power consumption, high efficiency, and enhanced security features, mirroring their expertise in meeting complex customer requirements.

Where to Find R5F572NNHDFB#30 by Renesas Electronics Corporation

To procure the R5F572NNHDFB#30, prospective buyers are encouraged to utilize the resources at findchips.com. This platform will help in comparing the current prices and stock availability from various distributors. Historically, suppliers such as Chip1Stop, Avnet Silica, Renesas Electronics America, Future Electronics, Mouser Electronics, DigiKey, and Newark have stocked this microcontroller. However, checking the latest availability and prices on findchips.com is recommended.

For those looking into alternatives or similar components from Renesas or other vendors, exploring the extended catalog of Microcontrollers is advisable to ensure the best match for specific application requirements.

Compare pricing for R5F572NNHDFB#30 and other Microcontrollers / Microcontrollers and Processors at findchips.com