Overview of RA-T2X-25E by Ohmite Mfg Co.
The RA-T2X-25E is an aluminum heat sink designed to provide efficient thermal management for electronic components. It features a thermal resistance of 4.8°C/W, making it suitable for cooling various packages such as TO-218, TO-220, and TO-247. The heat sink is characterized by an omnidirect fin orientation, which allows for enhanced airflow and effective heat dissipation across its surface. This product has an anodized finish, which not only improves its aesthetic appeal but also enhances its corrosion resistance. Compliance with RoHS standards ensures that the materials used in this heat sink are environmentally friendly, aligning with current regulatory requirements.
Manufactured by Ohmite Manufacturing Co., the RA-T2X-25E is active in the marketplace, indicating its ongoing relevance and availability. The dimensions of this heat sink are as follows: it has an external width of 42 mm, external height of 25.4 mm, and an external length of 25 mm, making it compact yet effective for thermal management solutions.
Industry Applications for RA-T2X-25E
The RA-T2X-25E has potential applications in several industries, where effective heat management is crucial. Below are some potential industry use cases along with associated considerations:
- Industrial Automation: This heat sink could be utilized in various automation equipment where components need adequate cooling to ensure optimal performance. For instance, drives and control modules that generate heat may benefit from the thermal resistance properties of the RA-T2X-25E. Projects involving robotic arms or automated assembly lines might also consider such heat sinks to prevent overheating in operational circuitry.
- Energy and Power Systems: In renewable energy applications such as solar inverters, the RA-T2X-25E might serve as an effective thermal management solution for power transistors or other heat-sensitive components. Its RoHS compliance may also align with sustainability initiatives in energy solutions. However, specific power requirements and thermal loads would need to be assessed by engineering teams to confirm suitability.
- Electronic Manufacturing: As a common component in various electronic assemblies, the RA-T2X-25E could support the cooling needs of a range of electronic devices. For example, in printed circuit board (PCB) assemblies, this heat sink might manage the heat generated by high-power devices. However, evaluating the entire thermal profile of the assembly is essential for optimal integration.
- Robotics and Drones: The lightweight design and efficient thermal characteristics of the RA-T2X-25E may position it well for use in robotics and drone applications, where thermal management is critical to maintaining system reliability and ensuring the longevity of electronic components. Consideration of the specific environment and operational demands would be necessary for successful use.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Ohmite Mfg Co.
Ohmite Manufacturing Co. is recognized for its wide range of thermal support devices, particularly in the heat sink category. The company specializes in providing solutions that help manage heat dissipation in electronic components, such as the RA-T2X-25E. Their commitment to quality and compliance is reflected in the RoHS-compliant nature of their products, ensuring they meet environmental regulations while delivering effective performance.
In addition to the RA-T2X-25E, Ohmite also manufactures similar heat sinks and thermal management components that further enhance the capabilities of electronic designs. Their extensive catalog includes solutions tailored for various applications, firmly establishing them as a key player in the thermal management sector.
Research Price and Stock for RA-T2X-25E by Ohmite Mfg Co on Findchips.com
For those interested in obtaining the RA-T2X-25E, it is advisable to research current stock levels and pricing on Findchips. This platform provides valuable insights into availability across various distributors. Historical availability for this component has been noted at reputable distributors such as:
- Richardson RFPD
- TME
- TTI
- Quest Components
- Onlinecomponents.com
- RS
- DigiKey
- Newark
It is crucial to verify the current stock status and pricing, as these can fluctuate based on market conditions and distributor inventories. In addition, users can explore the Heat Sinks category on Findchips for alternate parts offered by Ohmite Mfg Co or other manufacturers, which may suit specific application needs.