RAA215300A2GNP#HA0 by Renesas Electronics Corporation

Overview of RAA215300A2GNP#HA0 by Renesas Electronics Corporation

The RAA215300A2GNP#HA0 is a high-performance power management integrated circuit (PMIC) designed to support DDR memory applications. This part features nine regulated outputs, comprising six step-down DC-DC converters and three low dropout (LDO) regulators, making it a versatile choice for various electronic applications. The device operates within a voltage range of up to 5.5 V and is housed in a compact QFN-EP package with 56 pins, which aids in efficient space utilization on printed circuit boards (PCBs).

As of the current writing, the factory lead time for the RAA215300A2GNP#HA0 is reported to be 18 weeks. It is compliant with the Pbfree code, indicating that it is lead-free, thus adhering to environmental standards. The moisture sensitivity level is rated at 3, making it suitable for standard handling, while the peak reflow temperature of 260 °C supports manufacturing processes. The part number falls under the ECCN code EAR99, which designates it as a controlled item but generally considered non-regulated.

Industry Applications for RAA215300A2GNP#HA0

The RAA215300A2GNP#HA0 might be applicable in several industries due to its versatile power management capabilities. Below are some potential applications:

  • Consumer Electronics: This part could be utilized in devices such as tablets and smartphones, where the efficient management of power to various components, including DDR memory, is essential. The six DC-DC converters could efficiently power high-performance processors while the LDOs stabilize voltage for other sensitive components.
  • Audio and Video Systems: The PMIC might find use in advanced audio/video processing units, which typically require stable power supplies for smooth operation. The RAA215300A2GNP#HA0 can potentially support multiple audio channels while managing the power needs of peripheral devices, enhancing overall system performance.
  • Entertainment and Gaming: In gaming consoles and high-end VR systems, the need for reliable and efficient power management is paramount. This part might support the power requirements of processors and DDR memory, ensuring a seamless user experience during intensive gaming sessions.

It is essential to note that these potential industry applications are only conceptual and illustrative, and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a prominent manufacturer in the semiconductor industry, particularly known for its innovations in power management circuits. The company provides a comprehensive portfolio of power management solutions, including the RAA215300A2GNP#HA0, which supports advanced electronic applications. Renesas emphasizes the importance of high efficiency and reliability in their products, offering not just PMICs, but also discrete power solutions and linear voltage regulators.

Similar parts in their lineup include various PMICs, each designed to cater to specific application requirements across different industry sectors. Their commitment to quality and performance makes them a preferred choice for engineers and designers seeking effective power management solutions.

Where to Find RAA215300A2GNP#HA0 by Renesas Electronics Corporation

For those interested in procuring the RAA215300A2GNP#HA0, it is advisable to conduct research on findchips.com to locate the part and verify current stock levels and pricing. Historically, this part has been available through several distributors including:

  • Avnet Silica
  • Quest Components
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey

Given the dynamic nature of electronic supply chains, checking findchips.com will provide the most accurate and up-to-date information regarding inventory and pricing for the RAA215300A2GNP#HA0 as well as similar Power Management Circuits.

Compare pricing for RAA215300A2GNP#HA0 and other Power Management Circuits at findchips.com