Overview of RACM30-12SK/277 by RECOM Power Inc.
The RACM30-12SK/277 is an AC-DC regulated power supply module designed to provide efficient power conversion for various applications. This module has a power output capacity of 30W, delivering a nominal output voltage of 12V with a maximum output current of 2.5A. The hybrid technology employed in its design enhances its performance, making it suitable for a wide range of electronic applications.
This power supply module is categorized under Power Supply Modules in the broader domain of Power Circuits. The RACM30-12SK/277 meets several industry standards, having received approvals from IEC and EN, ensuring that it aligns with stringent safety and operational requirements.
With an efficiency rating of 90%, this module operates effectively under various input voltage conditions, with a nominal input voltage of 100V and a maximum input voltage of 305V. Additionally, it can function within a specified temperature range of -40°C to 90°C, making it versatile for different environmental conditions. The device is encased in a compact plastic/epoxy package with a rectangular shape, measuring 52.5 mm in length and 40 mm in width, while maintaining a seated height of up to 26 mm.
Protection mechanisms such as over current, over voltage, and short circuit protection are integrated into the design, making this module reliable for users concerned with device safety. The RACM30-12SK/277 is actively in the market, ensuring that it is available for various applications requiring dependable power solutions.
Industry Applications for RACM30-12SK/277
The versatility and specifications of the RACM30-12SK/277 make it a potential fit for multiple industries. Below are a few industry sectors where this power supply module might be utilized:
- Industrial Automation: This module could be used in automated machinery and control systems where consistent power is crucial for operations. Its regulation features and efficiency make it suitable for powering sensors, actuators, and control circuits.
- Consumer Electronics: The RACM30-12SK/277 might find applications in various consumer electronic devices, possibly in products such as chargers, small appliances, or home entertainment systems, benefiting from its compact size and reliable output.
- Transportation and Logistics: This power supply could potentially be employed in transportation systems, supporting devices like GPS systems, tracking devices, and display units used in vehicles and logistics applications where efficient power supply is vital.
- Telecommunications: The module might be utilized in telecommunications equipment, providing a stable power source for routers, switches, and other communication devices where power reliability is essential for maintaining connectivity.
- Security and Surveillance: The RACM30-12SK/277 could also potentially serve in security systems, powering cameras and monitoring equipment which require consistent voltage and high reliability to ensure optimal performance.
These potential industry applications are only conceptual and illustrative; it is essential for engineering and design teams to analyze and verify the suitability of the RACM30-12SK/277 for specific application requirements and adherence to industry standards.
About RECOM Power Inc.
RECOM Power Inc. specializes in designing and manufacturing power supply modules, offering a wide range of solutions tailored to meet various power requirements across different applications. The company is known for its commitment to quality and performance, with its modules incorporating advanced technologies to ensure efficiency and reliability.
The RACM30-12SK/277 is part of their broader portfolio of power supply modules, which includes other products designed to cater to the diverse needs of industries such as industrial automation, consumer electronics, and telecommunications. RECOM’s focus on compliance with international safety standards positions its products as trustworthy solutions for various applications.
Research Price and Stock for RACM30-12SK/277 by RECOM Power Inc on Findchips.com
For anyone interested in procuring the RACM30-12SK/277, it is advisable to check stock levels and pricing on Findchips. This resource is valuable for finding not only the part in question but also alternative parts within the subcategory of Power Supply Modules from RECOM Power Inc. or other manufacturers.
The part has been historically available through various distributors, including:
- New Advantage Corporation
- Schukat electronic
- Sager
- TME
- Onlinecomponents.com
- Future Electronics
- RS
- Mouser Electronics
- DigiKey
- element14 Asia-Pacific
It is essential to visit Findchips for the most current stock levels and pricing, as availability can slightly fluctuate based on market demand and distribution factors.