Overview of RAPC722X by Switchcraft Conxall
The RAPC722X by Switchcraft Conxall is a circular DC power connector designed for robust applications, featuring a 250V rated voltage and 5A rated current. With a pin diameter of approximately 1.93 mm and a barrel outer diameter of 6.3 mm, this connector ensures a secure and reliable electrical connection. Its body is characterized by a compact design, measuring 0.354 inches in length, 0.571 inches in depth, and 0.248 inches in diameter, which makes it suitable for a variety of electronic equipment. The connector is mounted on the PCB through a through-hole process, and its contacts are terminated with silver, ensuring good conductivity and resistance to corrosion. As an RoHS-compliant product, it adheres to the latest environmental requirements, banning certain hazardous materials in electronic equipment. Its UL reference standard underscores its reliability and safety for electrical devices. The connector’s circular design and precise dimensions exemplify its suitability for a myriad of applications where space and performance are key considerations.
Industry Applications for RAPC722X
The modular design and electrical properties of the RAPC722X make it a versatile component suited for various applications across multiple industries. While specifying the right connector for a project, it is crucial for engineering and procurement teams to analyze and verify its suitability for their specific application. Here are some potential applications of RAPC722X in various sectors:
- Energy and Power Systems: In power distribution modules and power supply units where a reliable connection and voltage rating are critical, the RAPC722X might be employed. Its capacity to handle up to 250V makes it a potential choice for equipment within this industry.
- Transportation and Logistics: Electronic systems in vehicles or logistic tracking devices, which require robust connections to resist vibration or environmental conditions, could potentially use the RAPC722X. Its through-hole mounting may offer the added mechanical stability needed in these applications.
- Renewable Energy: Connectors that can withstand diverse environmental conditions while providing reliable power are essential in renewable energy equipment such as solar panels or wind turbines. The RAPC722X, with its rated current and voltage, may find use in such installations, again subject to detailed engineering review.
- Automotive: The need for reliable power connectivity in automotive applications, from electric vehicles to sensor systems, illustrates another potential application area for the RAPC722X. Its size and electrical specifications could make it suitable for various automotive electrical systems.
It’s important to note that these potential applications are conditional and require rigorous analysis and verification by engineering and design teams to ensure the RAPC722X matches the specific requirements of the intended application.
About Switchcraft Conxall
Switchcraft Conxall is a distinguished manufacturer specializing in a broad range of connectors including DC Power Plugs or Jacks. The company has forged a reputation for producing high-quality, durable connectors designed for a variety of applications. Their offerings range from audio connectors to complex multi-pin connectors for industrial applications. The RAPC722X is just one example of Switchcraft Conxall’s commitment to providing connectors that meet rigorous standards for performance, reliability, and environmental compliance. Their products are widely utilized in industries that demand the highest level of connector integrity, including military, aerospace, medical, and industrial sectors.
Where to Find RAPC722X by Switchcraft Conxall
For those looking to procure the RAPC722X connector, findchips.com offers a comprehensive platform to research and compare electronic components. By searching for RAPC722X, users have access to current stock levels, detailed product specifications, and competitive pricing from a range of distributors. Historically, this part has been available from distributors including New Advantage Corporation, Master Electronics, Avnet Asia, and Mouser Electronics. However, for the most up-to-date availability and pricing, users should utilize findchips.com. Additionally, for those seeking alternatives or similar connectors offered by Switchcraft Conxall or other manufacturers, the DC Power Plugs or Jacks section provides a wealth of options to explore.