Overview of RB161MM-20TR by ROHM Semiconductor
The RB161MM-20TR is a Schottky rectifier diode characterized by its single element configuration and rated for a repetitive reverse voltage of up to 25V. It offers a forward current capability of 1A, making it suitable for a variety of general-purpose applications. The diode is constructed from silicon and is housed in a compact SC-109B package, which features two pins for effective integration into electronic circuits.
This diode exhibits a maximum forward voltage drop of 0.32V, providing efficient conduction in low-voltage applications. With a peak reflow temperature of 260°C and a moisture sensitivity level of 1, the RB161MM-20TR is designed for surface mount applications and is compliant with RoHS standards. The part is also noted for its high reliability, which is essential in long-term electronic applications.
According to current data, the factory lead time for this part is approximately 17 weeks, highlighting the need for planning in procurement cycles. As of the current writing, this diode is actively available, marked by its “Active” life cycle code.
Industry Applications for RB161MM-20TR
The RB161MM-20TR could potentially find applications in various industries due to its specifications and general-purpose nature. Below are some possible industry applications where this component might be applicable:
- Energy and Power Systems: The RB161MM-20TR might be utilized in low-power supply circuits, where rectification is needed. It could potentially be used in solar inverters or DC-DC converters, where efficient handling of the input and output currents is critical. The diode’s capability to withstand a repetitive reverse voltage makes it suitable for these applications.
- Renewable Energy: In the context of renewable energy systems, the RB161MM-20TR might be integrated into energy harvesting devices or battery management systems. Its low forward voltage drop could contribute to improved efficiency in energy conversion processes, making it a suitable candidate for applications in solar energy systems.
- Aerospace and Defense: Given the high reliability feature of the RB161MM-20TR, it might be considered for aerospace applications where durability under extreme environmental conditions is required. In this field, the diode could potentially be used for power regulation circuits in spacecraft or satellites, where space and efficiency are paramount.
- Space Technology: The RB161MM-20TR could also find use in space technology applications that require robust and compact rectification solutions. Its performance specifications might support the needs of onboard power systems, where reliability and low thermal output are essential.
It is essential to note that these industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is recognized for its comprehensive range of electronic components, including rectifier diodes. They focus on providing high-quality components for diverse applications. In the realm of diodes, ROHM offers a variety of products that meet different specifications and use cases.
The RB161MM-20TR stands out as a component that emphasizes high reliability and efficiency. ROHM also manufactures similar rectifier diodes that are suitable for low-voltage applications, contributing to their wide application in consumer electronics, automotive electronics, and industrial equipment.
Research Price and Stock for RB161MM-20TR by ROHM Semiconductor on Findchips.com
For current stock levels and pricing of the RB161MM-20TR, it is advisable to visit Findchips.com. This platform provides a comprehensive look at distributor listings, helping you identify available options. The subcategory of Rectifier Diodes on Findchips can also be utilized to find alternate parts that may be offered by ROHM Semiconductor or other manufacturers.
Historically, the RB161MM-20TR has been available from various distributors, including:
- Win Source Electronics
- LCSC
- Avnet Asia
- Mouser Electronics
While these distributors have previously stocked the part, checking their individual inventory through Findchips is essential to verify current availability and pricing.