Overview of RB520S30T1G by onsemi
The RB520S30T1G is a Schottky Barrier Diode offering a forward current of 200 mA and a maximum reverse voltage of 30V, packaged in a small SOD-523 2 lead format. This component is characterized by its low forward voltage drop of 600 mV maximum and a surge current of up to 200 mA. It operates efficiently within a temperature range of -55°C to 150°C, making it a versatile choice for various electronic applications. The part is also designed to be RoHS compliant, ensuring compliance with global environmental standards.
This diode’s features make it suitable for applications requiring fast switching and low voltage drop characteristics. Its compact SOD-523 package is designed for surface-mount technology, supporting the trend towards miniaturization in electronic devices. Given its performance characteristics and package design, the RB520S30T1G is a practical choice for high-efficiency, space-constrained applications.
Industry Applications for RB520S30T1G
The RB520S30T1G finds application in various industries, primarily where power efficiency and space savings are critical. Some potential applications include:
- Power supply units, where its Schottky barrier design can provide enhanced efficiency in rectification and DC power regulation tasks.
- Automotive electronics, potentially in power management circuits where reliable operation is critical under a wide range of temperatures.
- Portable devices, including smartphones and tablets, where power efficiency and compact design are crucial.
- Security and Surveillance systems, where its small size and efficiency can aid in the compact design of cameras and other monitoring equipment.
Note that these potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and performance in the specific context.
About onsemi
onsemi is a leading provider of semiconductor solutions, offering a broad range of components that include Rectifier Diodes, power management devices, logic, and specialized semiconductors across various applications. In the context of Rectifier Diodes, onsemi delivers innovative solutions designed to meet the evolving needs of power-sensitive and space-constrained applications. The RB520S30T1G is an example of onsemi’s commitment to high-quality, efficient, and environmentally-friendly diode technology. onsemi’s product portfolio also includes similar parts that cater to a wide range of power and packaging requirements, underscoring the company’s capability to support diverse engineering needs.
Where to Find RB520S30T1G by onsemi
To purchase the RB520S30T1G or explore alternative Rectifier Diodes, visiting findchips.com is recommended. The site offers real-time inventory levels, current pricing, and availability from a variety of distributors. Historically, the part has been available at distributors such as Wuhan P&S, Win Source Electronics, New Advantage Corporation, and Flip Electronics, among others. However, stock levels and geographic availability can vary, making it essential to check FindChips for the most current information.