Overview of RB751S40T1G by onsemi
The RB751S40T1G is a Schottky barrier diode designed for applications requiring efficient switching and low forward voltage drop. This diode features a repetitive peak reverse voltage of 30 V and a maximum forward current of 30 mA. Its forward voltage drop is rated at a maximum of 370 mV, which is beneficial for minimizing energy loss in various electronic applications. The diode can handle a surge current of up to 500 mA and operates effectively within a temperature range of -55 °C to 150 °C.
Manufactured by onsemi, the RB751S40T1G comes in an SOD-523 package, which is a small, surface-mount configuration ideal for compact electronic designs. It is also ROHS compliant, indicating that it meets strict environmental standards regarding hazardous materials. The part is classified as “Active” in its life cycle code, suggesting that it remains in production and is widely available for integration into electronic systems.
This diode belongs to the Rectifier Diodes subcategory under Diodes, making it suitable for general-purpose applications where rectification is necessary. With a low profile and small footprint, the RB751S40T1G can accommodate diverse applications such as power management in consumer electronics, automotive electronics, and industrial control systems.
Industry Applications for RB751S40T1G
The RB751S40T1G might find numerous applications across various industries thanks to its efficient performance characteristics. Below are selected industry applications where this component could be potentially useful:
- Energy and Power Systems: The RB751S40T1G might be employed in power supply circuits, where its low forward voltage drop can enhance efficiency. For instance, it could be utilized in solar inverters or battery management systems, helping to ensure minimal energy loss during the rectification process.
- Automotive: If automotive industry standards such as AEC-Q100 are adhered to, the RB751S40T1G could find usage in automotive electronic control units (ECUs), especially in systems where space is a constraint. It might be integrated into power distribution modules or used for alternator rectification.
- Transportation and Logistics: This diode could potentially serve in power management applications for electric vehicles and hybrid systems, where efficient energy conversion is critical. Its minimal forward voltage drop can help optimize battery life and performance in these systems.
- Renewable Energy: The diode could be considered in renewable energy applications, particularly in wind or solar power systems, where it could help efficiently manage the conversion of energy. Its ability to handle high temperatures might make it suitable for outdoor installations.
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to analyze and verify them to ensure adherence to industry standards and specific application requirements.
About onsemi
Onsemi is a global semiconductor manufacturer known for producing a wide range of electronic components, including diodes, integrated circuits, and power management devices. As it relates to rectifier diodes, onsemi’s offerings include a variety of models designed for high efficiency and reliability. The RB751S40T1G is one such example where they leverage Schottky technology to deliver low forward voltage drops and rapid switching times.
Additionally, onsemi manufactures similar components that might be utilized in various applications, such as the RB152M-30 and the MBR120VLSF, focusing on enhancing performance while ensuring conformities with regulatory standards. Their dedication to innovation within the semiconductor space positions them as a significant player in providing critical components for modern electronic systems.
Where to Find RB751S40T1G by onsemi
- Win Source Electronics
- DigiKey
- Avnet Americas
- Mouser Electronics
However, current stock levels and pricing should be checked on findchips.com for the most accurate and up-to-date information.