RC0201FR-071KL by YAGEO Corporation

Overview of RC0201FR-071KL by YAGEO Corporation

The RC0201FR-071KL by YAGEO Corporation is a fixed resistor that falls under the category of Metal Glaze/Thick Film Resistors. It is designed for surface-mount technology (SMT) with a small 0201 [0603 Metric] package, featuring a resistance value of 1 kohm, resistance tolerance of ±1%, and a power rating of 50mW. Its voltage rating is at 25V, with a temperature coefficient of 200 ppm/°C, making it versatile for various applications needing precise voltage control and stability across a wide temperature range.

This component is characterized by its metal glaze/thick film technology, which contributes to its reliable performance and durability. The RC0201FR-071KL is RoHS compliant, ensuring that it meets current environmental standards by avoiding the use of hazardous substances in its construction. Additionally, it has an operating temperature range between -55°C and +125°C, which is suitable for usage in environments with significant temperature variations.

The rectangular package of this resistor is designed to optimize space on printed circuit boards (PCBs), making it an ideal choice for dense circuit designs. It also boasts a laser trimmable feature for fine adjustments post-manufacturing, ensuring precise resistance values. With its surface mount design, the RC0201FR-071KL offers ease of assembly and integration into various electronic systems, emphasizing its utility in modern electronic applications.

Industry Applications for RC0201FR-071KL

The RC0201FR-071KL’s attributes make it potentially suitable for a wide array of industry applications. Let’s explore several industries where this resistor could theoretically find utility, although it is crucial to note that these applications are conceptual/illustrative and engineering and design teams should confirm suitability against specific requirements:

  • Consumer Electronics: Devices such as smartphones, wearables, and tablets might utilize the RC0201FR-071KL for its compact size and precision in control circuits, optimizing performance and power management.
  • Computing and Data Storage: In servers and storage devices, this resistor could potentially play a critical role in managing power distribution and signal conditioning, benefiting from its tight tolerance and stable temperature coefficient.
  • Internet of Things (IoT): IoT devices, which often operate in varied environmental conditions, might leverage the RC0201FR-071KL for its reliability across a broad operating temperature range and compact footprint, enabling them to fit into the constrained spaces typical of IoT devices.
  • Automotive: Although the specific suitability would depend on compliance with industry standards like AEC-Q100, precision resistors like the RC0201FR-071KL could potentially find applications in electronic control units (ECUs) and sensor modules, given their precision and durability.
  • Industrial Automation: This resistor could theoretically be beneficial in control systems and monitoring equipment within industrial environments, appreciated for its stable performance over a wide temperature range and precision resistance value.

It’s worth noting that these potential industry applications are only conceptual and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation has established itself as a leading manufacturer of passive components, including an extensive range of resistors. Among these, Metal Glaze/Thick Film Resistors represent a significant part of their product line. YAGEO is known for producing components that meet the rigorous demands of electronic manufacturing, from consumer electronics to industrial applications. The RC0201FR-071KL is a testament to YAGEO’s commitment to quality and innovation in the field of resistors.

The company emphasizes the development of high-performance, reliable components that cater to a broad market. Their resistors, including various models similar to RC0201FR-071KL, are designed to serve in critical applications where precision and durability are paramount. YAGEO’s continuous investment in research and development, along with their commitment to environmental sustainability as evidenced by their RoHS compliant products, demonstrates their dedication to meeting the future needs of the electronics industry.

Where to Find RC0201FR-071KL by YAGEO Corporation

To procure the RC0201FR-071KL, Findchips.com offers a robust platform for researching and sourcing electronic components, including Metal Glaze/Thick Film Resistors. On findchips.com, users can explore alternate parts to RC0201FR-071KL that might be offered by YAGEO Corporation or other manufacturers, ensuring a wide array of options to choose from.

Historically, the part has been available through Distributors such as DigiKey, Mouser Electronics, LCSC, and TTI, among others. However, stock levels and availability can vary. Therefore, it’s advisable to visit findchips.com to get up-to-date stock levels, pricing, and to compare options from various distributors effectively.

Compare pricing for RC0201FR-071KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com