Overview of RC0201FR-071ML by YAGEO Corporation
The RC0201FR-071ML by YAGEO Corporation is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. It is designed with a power rating of 0.05 watts and a resistance value of 1 megaohm, with a tight tolerance of ±1%. The resistor operates optimally within a voltage rating of 25 volts and features a temperature coefficient of 200 ppm/°C, indicating its response to temperature changes.
With its small 0201 [0603 Metric] chip size, this surface mount resistor uses thick film technology, making it suitable for general purpose applications where space is at a premium. The part features a rectangular construction, matte tin (Sn) terminal finish with a nickel (Ni) barrier, and is compatible with automated surface-mount assembly processes, thanks to its wraparound terminal shape.
This part is RoHS compliant, aligning with current environmental legislation by avoiding hazardous substances in its manufacturing. The operating temperature range is broad, from -55 °C to 125 °C, making it versatile across various thermal environments. At the time of this writing, the factory lead time for this component is 20 weeks and 5 days, highlighting the need for planning in procurement cycles.
Industry Applications for RC0201FR-071ML
The RC0201FR-071ML might be applicable in several industries due to its electrical properties and environmental compliance. Below are potential industries where this resistor could be utilized effectively:
- Consumer Electronics: This resistor potentially fits into compact electronic devices such as wearables and mobile phones, where space-saving circuit components are crucial. The operational temperature range and power rating might support devices operating under varied environmental conditions.
- Computing and Data Storage: Servers and data storage units, which require reliable components for steady long-term performance, could utilize such a resistor. The temperature coefficient could benefit performance stability in temperature-variable environments.
- Telecommunications: In telecommunication equipment, maintaining signal integrity often includes using reliable resistors. This resistor’s precise tolerance and stable temperature coefficient could help in maintaining accuracy in signal conveyance and processing equipment.
- Electronic Manufacturing: With features like laser trimmability and a temperature range catering to varying manufacturing processes, this part could be an excellent choice for PCB manufacturing and prototypes requiring precise component placement.
Note that these potential applications are illustrative and require thorough verification by engineering and design teams to ensure compliance with specific industrial standards and requirements.
About YAGEO Corporation
YAGEO Corporation is a key player in the manufacture of passive components, including an extensive range of resistors. They provide solutions across standard and specialized resistances, focusing particularly in areas such as Metal Glaze/Thick Film Resistors. The RC0201FR-071ML represents their commitment to producing high-quality resistors that meet precise specifications required in modern electronic devices.
With a broad portfolio that covers various resistor types, YAGEO has positioned itself as a reliable source for electronic components that are fundamental in nearly every electronic circuit. Their products are heralded for their innovation, efficiency, and reliability.
Where to Find RC0201FR-071ML by YAGEO Corporation
To procure the RC0201FR-071ML, visit findchips.com. The site provides a comprehensive overview of stock availability and pricing from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Avnet Americas have stocked this component, though real-time inventory checks are recommended for the latest availability.
If RC0201FR-071ML is unavailable or if alternatives are needed, Metal Glaze/Thick Film Resistors of similar specifications by YAGEO or other manufacturers can also be searched through this platform.