Overview of RC0201FR-0722RL by YAGEO Corporation
The RC0201FR-0722RL is a fixed resistor that features a metal glaze/thick film construction. It has a resistance value of 22 ohms and is rated for a maximum power dissipation of 0.05W (50mW). With a voltage rating of 25V and a tolerance of ± 1%, this component is suitable for various applications where precise resistance values are required. It operates within an impressive temperature range of -55°C to 125°C, exhibiting a temperature coefficient of 200 ppm/°C, which indicates its stability across varying temperatures. Its small size, conforming to the 0201 chip package standard, allows for surface mounting in compact electronic designs.
This part is manufactured by YAGEO Corporation, a well-known player in the resistor market, specifically in the domain of Metal Glaze/Thick Film Resistors. With attributes such as laser trimming capabilities, matte tin terminal finish with nickel barrier, and a robust design, the RC0201FR-0722RL is built to meet high standards of quality and performance in electronic applications. The part is classified under Resistors and plays a crucial role in ensuring signal integrity in various electronic assemblies.
Industry Applications for RC0201FR-0722RL
The RC0201FR-0722RL could be utilized across various industries, enabling a wide range of applications in modern electronics. The following examples outline potential industry applications where this component might be applicable:
- Consumer Electronics: In devices such as smartphones and tablets, the RC0201FR-0722RL might be employed for signal processing and power management functions due to its small form factor and reliable performance characteristics. Its ability to maintain stability across temperature variations makes it suitable for consumer devices that may experience thermal cycling.
- Telecommunications: This resistor could potentially find use in networking equipment, where precise resistance values are required for signal conditioning and impedance matching. Its low power rating and small size allow for the integration of multiple resistors in compact circuit designs, crucial for efficient data transmission.
- Industrial Automation: The RC0201FR-0722RL might play a role in sensor interfaces and control systems within industrial machinery. Its high durability and operational temperature range could support applications in harsh environments where reliable performance is essential for maintaining operational efficiency.
- Smart Cities: In smart city applications like smart meters and IoT devices, this component could contribute to energy monitoring and data collection systems. Given its compact size, it may enable the design of slim and efficient electronic components that are increasingly demanded in urban infrastructure.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer in the field of passive components, particularly in the resistor segment. Specializing in Metal Glaze/Thick Film Resistors, YAGEO provides a diverse range of resistor products designed to meet the needs of various electronic applications. The RC0201FR-0722RL is part of their extensive portfolio, showcasing their commitment to quality, performance, and innovation in passive components. Other similar parts from YAGEO include various series of fixed and variable resistors, each designed to cater to specific application requirements, ensuring reliability and efficiency in electronic designs.
Research Price and Stock for RC0201FR-0722RL by YAGEO Corporation on Findchips.com
For precise pricing and availability information, it is advisable to research the stock and pricing for the RC0201FR-0722RL at Findchips. This resistor falls under the Metal Glaze/Thick Film Resistors category, where you can also explore alternate parts that may be offered by YAGEO Corporation or other manufacturers. Historically, the component has been available through various distributors, including:
- New Advantage Corporation
- Chip One Stop
- Avnet Asia
- Mouser Electronics
It should be noted that availability may vary, and current stock levels and pricing are best verified on Findchips.