Overview of RC0201FR-0733RL by YAGEO Corporation
The RC0201FR-0733RL is a fixed resistor characterized by its metal glaze/thick film technology. It has a resistance value of 33 ohms and is designed to operate at a rated power dissipation of 0.05 watts. This component has a voltage rating of 25 volts and achieves a tolerance of 1% with a temperature coefficient of 200 parts per million per degree Celsius (ppm/°C), making it suitable for a range of applications where precision is important. The resistor comes in a compact 0201 chip size (0.6 mm x 0.3 mm x 0.23 mm), designed for surface mount technology (SMT), which allows for efficient utilization of board space.
Manufactured by YAGEO Corporation, the RC0201FR-0733RL adheres to various compliance standards, such as being Pb-free and RoHS compliant, indicating its suitability for modern electronic designs. The part is actively produced, ensuring availability for ongoing projects. It features laser trimmable technology, allowing manufacturers to adjust resistance values more accurately during production. This flexibility can enhance the performance of various circuits, particularly in applications where precision is critical.
Industry Applications for RC0201FR-0733RL
The RC0201FR-0733RL may find extensive use across several industries due to its unique specifications and construction. Here are some potential applications:
- Internet of Things (IoT): This part could be utilized in smart devices to regulate signal levels and power consumption efficiently. Its small footprint would allow integration into space-constrained designs.
- Smart Cities: As cities evolve into smart environments, the RC0201FR-0733RL might be employed in various sensors and management systems where precision in data measurement is vital.
- Consumer Electronics: This component might be seen in gadgets such as smartphones and wearable technology where size and performance are crucial. The low tolerance and compact size could support high-efficiency circuits that manage power effectively.
- Telecommunications: Its technical specifications could potentially support communication devices where stability and precision are pivotal for signal processing.
- Automotive (if applicable standards are met): If the RC0201FR-0733RL meets required automotive standards, it could be used in various electronic control units and sensors in vehicles to ensure reliable operation under varying temperatures.
It is important to note that these potential industry applications are only conceptual and illustrative. It is recommended that engineering and design teams analyze and verify adherence to industry standards and specific application requirements before implementation.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer within the electronic components sector, particularly known for its production of various types of resistors, including the RC0201FR-0733RL and similar metal glaze/thick film resistors. Their product range is extensive, catering to industries such as telecommunications, automotive, consumer electronics, and more.
The company’s commitment to quality and innovation is showcased in their adherence to global standards, ensuring their products meet the various requirements across different applications. The RC0201FR-0733RL is just one example of YAGEO’s dedication to developing reliable, compact components that provide excellent performance in diverse electronic systems.
Research Price and Stock for RC0201FR-0733RL by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0201FR-0733RL, it is advisable to research stock levels and pricing through Findchips. This resource can also provide insights into various distributors that have historically supplied this component, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Arrow Electronics
- Avnet Americas
It is important to verify current stock levels and pricing, as availability may vary over time. Additionally, when searching for alternatives or similar components, viewers can explore options within the Metal Glaze/Thick Film Resistors category on Findchips, where other YAGEO Corporation products may also be listed.