Overview of RC0201FR-074K7L by YAGEO Corporation
The RC0201FR-074K7L from YAGEO Corporation is a fixed resistor categorized in the Metal Glaze/Thick Film Resistors subcategory. This surface mount, chip resistor is designed using thick film technology. It offers a resistance of 4700 ohms, with a tight tolerance of ±1%, and operates effectively with a power rating of 50 mW. Suitable for a range of voltage applications, this resistor can handle up to 25V.
With an operating temperature range from -55 °C to a maximum of 125 °C, the RC0201FR-074K7L ensures versatility and reliability in varied environmental conditions. Its size is particularly compact, matching the 0201 [0603 Metric] standard, with dimensions of 0.6 mm x 0.3 mm x 0.23 mm. Additionally, its terminals are coated with Matte Tin (Sn) over a Nickel (Ni) barrier, supporting longevity and resilience. This resistor is laser trimmable, which allows for precise adjustments to resistance values after manufacturing, making it highly suitable for high-precision applications.
Industry Applications for RC0201FR-074K7L
Considering the specifications and capabilities of the RC0201FR-074K7L, it is well-suited to several industries where precision, reliability, and size are critical. Note that the following potential applications are illustrative and would require thorough validation by engineering teams to ensure compatibility and adherence to specific standards:
- Consumer Electronics: Often utilized in mobile devices, wearables, and other compact consumer electronics due to its small size and precise resistance tolerance, which could potentially enhance the accuracy and reliability of these devices.
- Telecommunications: This resistor could potentially find applications in communication equipment where stable, high-performance components are necessary to handle frequencies and signals accurately, especially given its tight tolerance and robust temperature coefficient.
- Computing and Data Storage: Its ability to operate over a broad temperature range and precise tolerance specifications might make it suitable for use in servers, storage devices, and networking hardware which require reliable performance under varying environmental conditions.
- Automotive: Although dependent on specified automotive standards not mentioned here, its specifications suggest it could potentially be used in non-critical automotive applications or in environments where durable, small components that can withstand temperature variations are beneficial.
- Aerospace and Defense: Its high-temperature tolerance and stable performance could make it potentially useful in aerospace applications, though specific certifications and standards typically required for such applications would need to be verified.
Please note that these industry applications are only conceptual and require further analysis for actual use.
About YAGEO Corporation
YAGEO Corporation is a key player in the design and manufacture of Metal Glaze/Thick Film Resistors. With years of experience in the development of advanced electronic components, YAGEO has established a reputation for manufacturing reliable and precise resistors, including the RC0201FR-074K7L. Known for its innovation in resistor technology, YAGEO offers solutions that meet the rigorous demands of a diverse set of industries, including telecommunications, consumer electronics, automotive, and more.
Where to Find RC0201FR-074K7L by YAGEO Corporation
To purchase the RC0201FR-074K7L, as well as other Metal Glaze/Thick Film Resistors, buyers should consult findchips.com for the most current availability and pricing from a range of distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and Future Electronics among others.