Overview of RC0201JR-0710KL by YAGEO Corporation
The RC0201JR-0710KL by YAGEO Corporation is a fixed resistor falling under the category of Metal Glaze/Thick Film Resistors. It is designed with a resistance value of 10,000 ohms and a tolerance of ±5%. This resistor operates with a maximum power dissipation of 0.05 watts and can function within a voltage range up to 25 volts. Its temperature coefficient is specified at 200 ppm/°C, ensuring stability over varying temperatures.
Constructed in a compact 0201 chip package, the RC0201JR-0710KL features a surface mount assembly, suitable for high-density mounting on printed circuit boards. The resistor is lead-free, RoHS compliant, and conforms to REACH standards, making it suitable for use in various regions and industries emphasizing environmental safety. Furthermore, this component is capable of operating within a wide temperature range from -55 °C to 125 °C. Given its attributes, the RC0201JR-0710KL is an exemplar of precision and reliability in a tiny footprint.
Industry Applications for RC0201JR-0710KL
The RC0201JR-0710KL might serve various applications across multiple industries given its specifications. Below are some potential industry applications, however, please note that this is only an illustrative suggestion and adherence to specific industry standards and requirements should be taken into consideration:
- Telecommunications: This resistor could potentially be used in the manufacturing of telecommunications equipment where stability and tolerance are crucial under varying environmental conditions.
- Consumer Electronics: The small size and high precision of this resistor make it ideal for use in compact electronic devices such as smartphones, tablets, and wearables, where space is at a premium and reliability cannot be compromised.
- Computing and Data Storage: Given its stable performance over varied temperatures, this resistor could possibly be employed in servers and storage devices that operate in thermally challenging environments.
- Industrial Automation: For equipment requiring precise voltage control and robust performance under industrial conditions, the RC0201JR-0710KL offers potential application possibilities due to its high reliability and stability.
- Electronic Manufacturing: As a common component in PCB assembly, this resistor might be used broadly in various electronics manufacturing services, supporting a range of products.
Please note these potential industry applications are only conceptual and would require verification by engineering and design teams for adherence to industry-specific standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is a leading manufacturer in the global passive components industry, specializing in a variety of resistor technologies including Metal Glaze/Thick Film Resistors. Known for its commitment to quality and innovation, YAGEO provides components that find critical applications in industrial, automotive, and consumer electronics. Precision and durability are hallmarks of their product range, making them a preferred choice for engineers and procurement specialists alike. YAGEO’s product portfolio includes a wide array of resistors, among which is the RC0201JR-0710KL, known for its precise engineering and robust performance.
Where to Find RC0201JR-0710KL by YAGEO Corporation
For those interested in acquiring the RC0201JR-0710KL, it is recommended to visit findchips.com, where current stock levels and pricing details from multiple distributors are available. Historically, this part has been accessible through distributors such as Digi-Key, Mouser Electronics, Farnell, and TTI, among others. While these distributors typically carry this part, availability can vary. For alternatives and similar parts from Yageo or other manufacturers, the Metal Glaze/Thick Film Resistors section of findchips.com can be explored.