RC0201JR-071KL by YAGEO Corporation

Overview of RC0201JR-071KL by YAGEO Corporation

The RC0201JR-071KL is a fixed resistor that belongs to the subcategory of Metal Glaze/Thick Film Resistors. This component is characterized by its nominal resistance of 1 kilohm (1000 ohms), and it has a rated power dissipation of 0.05 watts (50 milliwatts). It operates at a maximum working voltage of 25 volts and has a tolerance level of ±5%. The temperature coefficient of the resistor is noted to be 200 parts per million per degree Celsius (200 ppm/°C), which indicates its stability across varying temperatures.

This part is packaged as a surface mount device in a compact 0201 size, which means its dimensions are 0.6 mm in length and 0.3 mm in width, with a height of just 0.23 mm. The RC0201JR-071KL is designed to be compliant with RoHS regulations, ensuring it does not contain harmful substances. It is also lead-free, as indicated by the Pb-free code. The construction of this resistor is rectangular, and it has a wraparound terminal shape with a matte tin finish, providing good solderability and reliability in connections. The operating temperature range for this resistor is quite wide, spanning from -55°C to +125°C, making it suitable for various climatic conditions. Noteworthy features include its laser-trimmable capability, allowing for precision adjustment. The component is currently active in the market, and as of this writing, it has a factory lead time of 28 weeks.

Industry Applications for RC0201JR-071KL

The versatility of the RC0201JR-071KL lends itself to potential applications across various industries. Here are a few examples of sectors where this component might be applicable:

  • Internet of Things (IoT): The compact size and low power requirements of the RC0201JR-071KL make it suitable for use in IoT devices where space is limited and energy efficiency is crucial. It might be used in smart sensors or connectivity modules that require precise resistance values to ensure optimal performance.
  • Consumer Electronics: Given its small footprint and robust specifications, the RC0201JR-071KL could potentially be found in miniature electronic devices such as smartphones, tablets, or wearables, where it may assist in voltage regulation or signal processing.
  • Telecommunications: This resistor might be utilized in communication devices, signal amplification equipment, or transceivers, where accurate impedance matching is necessary for optimal signal integrity and performance.
  • Aerospace and Defense: If there are relevant industry standards met by the RC0201JR-071KL, it might be employed in rugged military equipment or satellite systems, where high reliability and performance under extreme temperatures are demanded.
  • Medical Imaging: With adherence to stringent regulatory standards, this part could potentially be included in medical devices such as ultrasound machines or MRI scanners, where the stability and accuracy of components are critical for image quality.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure components meet specific industry standards and application requirements.

About YAGEO Corporation

YAGEO Corporation is a global manufacturer known for producing a wide range of electronic components, particularly resistors, capacitors, and inductors. Their expertise in the domain of Metal Glaze/Thick Film Resistors has positioned them as a key player in the electronic components market. The RC0201JR-071KL is part of their RC series, which focuses on high-performance surface mount resistors that cater to modern electronic applications. YAGEO Corporation also manufactures similar components that adhere to stringent quality and reliability standards, providing solutions for various electronic needs in different sectors.

Research Price and Stock for RC0201JR-071KL by YAGEO Corporation on Findchips.com

For the latest information on stock and pricing for the RC0201JR-071KL, it is recommended to visit Findchips.com. This platform provides comprehensive listings from various distributors including:

  • Avnet
  • Mouser Electronics
  • DigiKey
  • Newark

While these distributors have historically offered the part, stock levels and pricing may vary from time to time, so checking on Findchips will provide the most current information. Furthermore, utilizing the link to Metal Glaze/Thick Film Resistors can help locate alternate parts that might be offered by YAGEO Corporation or other manufacturers.

Compare pricing for RC0201JR-071KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com