Overview of RC0201JR-071ML by YAGEO Corporation
The RC0201JR-071ML is a fixed resistor falling under the Metal Glaze/Thick Film Resistors subcategory. Manufactured by YAGEO Corporation, this component is designed for surface mounting on circuits, with a resistor type specification being a thick film. The resistor boasts a resistance value of 1 megaohm (1MΩ) and a tolerance of 5%, which defines the maximum permissible variation from the stated resistance value. Considering its power rating of 0.05 watts and a working voltage of 25 volts, it is suitable for low-power applications.
The resistor operates effectively within a wide temperature range of -55°C to +125°C, and it features a temperature coefficient of 200 ppm/°C. This parameter indicates the rate at which the resistance value will change with temperature fluctuations, crucial for applications requiring stable performance over varying temperatures. Its small size (0201 package) of 0.6mm x 0.3mm x 0.23mm maximizes space efficiency, making it ideal for compact electronic assemblies. It is also compliant with RoHS and REACH, ensuring it meets current environmental and safety standards.
Industry Applications for RC0201JR-071ML
The RC0201JR-071ML might serve multiple industries due to its specifications and compliance attributes. Below are some potential applications:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize these resistors in their power management circuits, considering their size efficiency and power capacity.
- Computing and Data Storage: In laptops and servers, where space optimization and power efficiency are critical, this resistor could be used in signal conditioning or as a pull-up/pull-down resistor on data lines.
- Telecommunications: Network equipment such as routers and switchgear could benefit from this component, particularly in voltage regulation and signal modulation processes due to its stability across different temperatures and precise resistance value.
- Electronic Manufacturing: For printed circuit board assembly processes, especially in high-density boards used in various electronic devices, these small yet precise resistors are ideal.
Note that these potential industry applications are conceptual and require thorough analysis from engineering and design teams to confirm adherence to specific application requirements and standards.
About YAGEO Corporation
YAGEO Corporation is a key player in the manufacturing of passive components, including resistors. Specializing in Metal Glaze/Thick Film Resistors, the company serves a broad market, delivering products that meet the growing needs of electronic devices. YAGEO’s innovation in material science and precision manufacturing has enabled them to offer a wide range of resistor products, such as the RC0201JR-071ML, making them a preferred choice for engineers looking for reliable and efficient component solutions.
Where to Find RC0201JR-071ML by YAGEO Corporation
To source the RC0201JR-071ML, visiting findchips.com can provide up-to-date information on availability and pricing across different distributors. To find alternatives or similar Metal Glaze/Thick Film Resistors, the website also provides tools to view other parts from YAGEO or different manufacturers. While historical availability has included distributors such as DigiKey, Mouser Electronics, and Arrow Electronics, it is advisable to check on findchips.com for current stock levels and pricing.