RC0402BR-071ML by YAGEO Corporation

Overview of RC0402BR-071ML by YAGEO Corporation

The RC0402BR-071ML is a surface mount, fixed resistor categorized under Metal Glaze/Thick Film Resistors. Manufactured by YAGEO Corporation, it has a resistance value of 1 MΩ with a precision tolerance of ±0.1% and a temperature coefficient of 100 ppm/°C. The resistor features a power rating of 0.0625W (1/16W) and operates within a voltage range up to 50V. The small size (0402 package, dimensions: 1 x 0.5 x 0.35 mm) makes it ideal for compact circuit designs.

This part is especially noteworthy because of its laser trimmable design, which allows for high precision in resistance value, crucial for specific sensitive applications. The RC0402BR-071ML is RoHS compliant, ensuring it meets current environmental standards concerning hazardous materials. Additionally, it supports a wide operating temperature range from -55 °C to 155 °C, making it versatile for various operating environments. Its construction and mounting style are designed for durability and reliability in automated assembly processes.

Industry Applications for RC0402BR-071ML

In line with its robust design and specifications, the RC0402BR-071ML potentially fits a broad spectrum of industrial applications. Here are a few industries where this thick film resistor might be particularly useful:

  • Consumer Electronics: This resistor could play a vital role in designing household electronic devices like smart home automation systems and advanced personal gadgets where precision and long-term reliability are crucial.
  • Telecommunications: Given its stability and reliability under extreme environmental conditions, it might be employed in telecommunications infrastructure such as base stations and networking equipment.
  • Computing and Data Storage: Due to its precise tolerance and ability to operate over a wide range of temperatures, this component could be used in critical computing applications, including servers and storage devices that require strict voltage regulation.
  • Aerospace and Defense: The reliability under wide temperature variances and high resistance accuracy might make it suitable for aerospace avionics and military hardware. Although specific military or aerospace compliance would need verification as per the defined standards for each industry.
  • Electronic Manufacturing: This resistor can be used in testing equipment and for initial design phase testing in various electronic product developments.

These potential industry applications are conceptual and would require detailed analysis and verification by engineering and design teams based on industry standards and specific design requirements.

About YAGEO Corporation

YAGEO Corporation is a leading global manufacturer that specializes in a vast array of resistor technologies including Metal Glaze/Thick Film Resistors. YAGEO’s portfolio in this area includes both standard and custom solutions designed to meet varied industry requirements, highlighting their commitment to quality and versatility. The RC0402BR-071ML is one such example of their innovation, manufactured using advanced metal glaze and thick film technologies to ensure high performance and durability.

Where to Find RC0402BR-071ML by YAGEO Corporation

For those looking to purchase the RC0402BR-071ML, it is recommended to begin your search on findchips.com. On this platform, you can also explore alternative parts to RC0402BR-071ML that might be offered by YAGEO Corporation or other manufacturers. Historically, this part has been available from distributors such as Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, it would be prudent to check current stock levels and pricing on findchips.com to ensure availability.

Compare pricing for RC0402BR-071ML and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com