Overview of RC0402FR-070RL by YAGEO Corporation
The RC0402FR-070RL by YAGEO Corporation represents a state-of-the-art Metal Glaze/Thick Film Resistor designed for surface mount applications. Encapsulated in a compact, rectangular package measuring only 1 mm in length, 0.5 mm in width, and 0.35 mm in height, this resistor exemplifies modern miniaturization without compromising performance. Its construction is laser-trimmable, allowing for precise resistance values, an essential feature for a wide range of electronic circuits. With an operating temperature range that spans from -55 °C to 155 °C, the RC0402FR-070RL can reliably perform in extreme environments. Additionally, its rated power dissipation of 0.0625 W and operating temperature rated at 70 °C ensure versatility across various applications. The component is compliant with global environmental standards, including RoHS and REACH, and is packaged in tape and reel for efficient assembly processes.
Industry Applications for RC0402FR-070RL
The versatility and reliability of the RC0402FR-070RL find it at home in multiple cutting-edge industries. Key use cases include:
- Internet of Things (IoT) and Smart Cities, where it can be used in compact, connected devices and sensors for real-time data collection and analysis.
- Telecommunications, particularly in devices requiring stable resistive properties over a wide range of environmental conditions.
- Consumer Electronics, in applications such as smartphones, tablets, and wearables, where space is at a premium, and reliability is paramount.
- Healthcare devices, where precision and reliability could potentially support life-saving technologies in monitoring and diagnostic equipment.
The above applications benefit significantly from the part’s high temperature tolerance, precision due to its laser-trimmed technology, and its small size which enables the miniaturization of next-generation electronic devices.
About YAGEO Corporation
YAGEO Corporation is a global leader in the design and manufacture of a wide array of passive components, including Metal Glaze/Thick Film Resistors. The company’s focus on innovation, reliability, and environmental compliance has made it a preferred partner for engineers and designers across the globe. The RC0402FR-070RL is emblematic of YAGEO’s commitment to high-quality manufacturing and cutting-edge technology. With a broad portfolio of resistors suited for various applications, YAGEO continues to advance the field of electronic components by providing solutions that meet the stringent requirements of modern electronic devices.
Where to Find RC0402FR-070RL by YAGEO Corporation
To purchase the RC0402FR-070RL, prospective buyers are recommended to visit findchips.com. At findchips, you can not only find current stock levels of RC0402FR-070RL but also explore a wide selection of Metal Glaze/Thick Film Resistors offered by YAGEO Corporation or other manufacturers. Historically, reputable distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked this part. However, for the most current availability and competitive pricing, visiting findchips.com is your best strategy.