Overview of RC0402FR-07120KL by YAGEO Corporation
The RC0402FR-07120KL is a fixed resistor designed for surface mounting applications, featuring a resistance value of 120,000 ohms (or 120 kΩ). This part operates at a power rating of 0.0625 watts, also referred to as 63 mW, and has a maximum voltage rating of 50 volts. One of its notable attributes is its tolerance of ±1%, which denotes the deviation from the specified resistance value that can be expected during operation. Furthermore, it possesses a temperature coefficient of 100 ppm/°C, indicating its resistance value may change slightly with temperature fluctuations.
Manufactured by YAGEO Corporation, this chip resistor belongs to the Metal Glaze/Thick Film Resistors subcategory. The RC0402FR-07120KL is particularly characterized by its compact size, conforming to the 0402 standard (1.0 mm x 0.5 mm x 0.35 mm), making it suitable for high-density circuit board applications. This resistor is RoHS compliant, indicating it meets environmental standards restricting the use of hazardous substances.
This resistor also features a laser trimmable construction, allowing for fine-tuning of resistance values to accommodate specific design requirements. Such versatility in performance makes this component valuable in a wide range of electronic applications, further enhancing its appeal in the engineering and procurement sectors.
Industry Applications for RC0402FR-07120KL
The RC0402FR-07120KL could find applications in various industries due to its adaptability in different electronic circuits. Below are some example industries where this component might be utilized:
- Consumer Electronics: This resistor might be used in smartphones, tablets, and wearables, where space is at a premium. Its small footprint and efficient performance make it well-suited for these devices, potentially enhancing signal integrity and power efficiency.
- Telecommunications: Equipment such as routers and switches may incorporate RC0402FR-07120KL to manage signal levels and adapt circuit conditions effectively. The precision tolerance and stable operating characteristics could support reliable data transmission.
- Industrial Automation: In controllers and sensors used in automated systems, the resistor could play a role in regulating current flow and maintaining desired operational thresholds. Its robust thermal characteristics allow it to function in various temperature conditions that might be faced in industrial environments.
- Automotive (if compliant): Should the part meet industry standards such as AEC-Q100 or AEC-Q101, it might be used in vehicle electronic control units (ECUs), contributing to efficient electrical component management and signal processing in automotive electronics.
- Healthcare: If applicable standards are present, RC0402FR-07120KL might find use in medical devices that require precise readings and reliable performance, such as diagnostic equipment and monitoring devices.
It is important to note that these potential industry applications are only conceptual or illustrative in nature and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global manufacturing entity with a significant presence in the electronic components market, particularly in the field of resistors including RC0402FR-07120KL. The company specializes in producing a wide range of resistors with various technologies, including Metal Glaze and Thick Film resistors. YAGEO maintains a focus on innovation and quality, deploying advanced manufacturing techniques to deliver reliable components suitable for a variety of applications.
Their product portfolio includes numerous resistor types, highlighting their commitment to meeting diverse customer requirements. Parts in the same category, such as the YAGEO RC series, similarly utilize thick film technology and are designed for surface mount applications, demonstrating their specialization in compact, efficient electronic solutions.
Research Price and Stock for RC0402FR-07120KL by YAGEO Corporation on Findchips.com
To gain insights into the current market for the RC0402FR-07120KL, it is advisable to check stock levels and pricing at Findchips. This platform provides real-time data from various distributors, making it easier for procurement professionals to make informed purchasing decisions.
Historical distribution data reveals that this part has been available through several sources including:
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- DigiKey
However, users should verify current availability and pricing through Findchips, as stock levels may fluctuate based on market demand.