Overview of RC0402FR-07130KL by YAGEO Corporation
The RC0402FR-07130KL is a fixed resistor that features a metal glaze/thick film construction. With a resistance value of 130,000 ohms, this component is designed to handle a maximum power dissipation of 0.0625 watts and operates at a voltage rating of 50 volts. The resistor also possesses a tolerance of 1%, making it suitable for applications where precise resistance values are critical. Additionally, the temperature coefficient of this part is measured at 100 ppm/°C, indicating how much the resistance may change with temperature variations.
Using surface mount technology (SMT), this component is classified with a size code of 0402, which translates to dimensions of 1 mm in length, 0.5 mm in width, and a height of 0.35 mm. The RC0402FR-07130KL is designed for easy integration into compact electronic circuits and devices. It is also compliant with various environmental regulations, including RoHS and REACH, and has a Pb-free designation, making it suitable for modern electronic manufacturing processes.
This part is manufactured by YAGEO Corporation, a company known for its extensive range of passive components. As of the current writing, the factory lead time for this component is estimated at approximately 20 weeks and 5 days, which can be an essential consideration during the procurement process in order to align with project timelines.
Industry Applications for RC0402FR-07130KL
This fixed resistor has potential applications across various industries due to its specifications and characteristics. The following are some of the key use cases where the RC0402FR-07130KL might be employed:
- Consumer Electronics: This part could find its way into devices such as smartphones, tablets, and wearable technology, where size constraints are critical. Its compact dimensions and surface-mount capabilities enable it to fit seamlessly into modern electronics.
- Industrial Automation: In automated systems and control circuits, the RC0402FR-07130KL might serve as a crucial component for signal conditioning, voltage division, or feedback control systems. Its reliability and precision could enhance the overall performance of industrial machinery.
- Telecommunications: The resistor is suitable for telecommunications equipment, potentially being utilized in RF amplifiers or signal processing circuits. Its low power dissipation and small form factor make it a good choice for applications that demand durability and efficiency.
- Internet of Things (IoT): With IoT devices requiring numerous compact components, the RC0402FR-07130KL could be integrated into smart sensors, controllers, or communication devices. The laser-trimmable feature also allows for fine-tuning of resistance values, which can be beneficial for IoT applications needing calibration.
- Robotics and Drones: The part might be used in control circuits for robots or drones, where precision and reliability are important for navigation and control responses. Its ability to operate in a temperature range from -55°C to 155°C suggests versatility in various environmental conditions.
These potential industry applications are conceptual and illustrative; actual implementation will require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. Similar metal glaze/thick film resistors may also be employed in these contexts depending on additional specifications or requirements.
About YAGEO Corporation
YAGEO Corporation is a notable manufacturer in the passive electronic components market, particularly in the field of resistors, including the RC0402FR-07130KL. The company’s offerings encompass a wide range of resistor technologies, including metal glaze/thick film resistors, which are recognized for their stability, precision, and performance in diverse applications.
YAGEO has established itself as a reliable source of components that comply with industry standards, and its products are utilized by manufacturers globally. Their focus on innovation and quality ensures that components like the RC0402FR-07130KL meet stringent specifications required across various sectors, reflecting the growing demand for advanced electronic solutions. Similar products manufactured by YAGEO include a variety of chip resistors which also feature different tolerances, power ratings, and configurations to cater to a myriad of applications.
Where to Find RC0402FR-07130KL by YAGEO Corporation
For those looking to procure the RC0402FR-07130KL, it is advisable to check the availability and current stock levels through platforms like findchips.com. This website offers a comprehensive view of where this part can be purchased and may help identify alternative options among other manufacturers. The Metal Glaze/Thick Film Resistors section on findchips.com could also provide insights into similar parts that meet comparable specifications.
Historically, the RC0402FR-07130KL has been available through various distributors, including:
- Win Source Electronics
- Ozdisan Elektronik
- Ameya Holding Limited
- Bristol Electronics
- TTI
- Arrow Electronics
As stock availability may vary, checking these distributors on findchips.com will yield the most accurate information regarding current pricing and availability.