Overview of RC0402FR-07150RL by YAGEO Corporation
YAGEO Corporation’s RC0402FR-07150RL is an SMT (Surface Mount Technology) chip resistor from their RC series, featuring a metal glaze/thick film technology. This resistor offers a resistance of 150 ohms, with a wattage rating of 0.0625 watts and a voltage rating of 50 volts. It has a tolerance of ±1% and a temperature coefficient of 100 ppm/°C. The part encapsulates these specifications within a compact 0402 [1005 metric] package, measuring just 1 mm in length, 0.5 mm in width, and 0.35 mm in height. This product adheres strictly to RoHS compliance standards, ensuring it is suitable for use in environments where hazardous substances are regulated.
This particular resistor is designed with a rectangular construction and features a wraparound terminal shape with a matte tin over nickel terminal finish. Rated for operation between -55 °C and 155 °C, the RC0402FR-07150RL is highly resilient in varied environmental conditions. The relatively high operating temperature range enhances its applicability across a broad spectrum of industrial applications. Additionally, its laser trimmable feature allows for fine adjustments post-manufacturing, making it a versatile choice for precision-required applications. Available in tape and reel packaging for easy assembly processes, this resistor is a reliable choice for both high-volume production and small-scale projects.
Industry Applications for RC0402FR-07150RL
The versatile specifications and environmental compliance of RC0402FR-07150RL allow it to potentially serve an array of industry applications, although actual usage should always be validated by engineering teams to match specific requirements. Below are some illustrative uses:
- Consumer Electronics: This resistor could potentially be used in devices such as smartphones, tablets, and laptops where its small size and precision resistance are crucial for the compact and efficient design of power management circuits.
- Automotive: Given the excellent temperature coefficient and reliability under thermal stress, RC0402FR-07150RL might be suitable for electronic control units (ECUs), power supply circuits, and various sensors within automotive applications, subject to additional verification against industry standards such as AEC-Q200.
- Industrial Automation: This resistor can potentially be integrated into automation equipment, including sensors and actuators, where precise and stable performance is required over a range of temperatures and operating conditions.
- Telecommunications: The minimal drift with temperature changes and high reliability might make this resistor suitable for telecommunications infrastructure equipment, such as base stations and network routers.
Note that these applications suggest possible uses; actual application suitability requires thorough testing and verification by specialized design and engineering teams according to specific industry standards and application demands.
About YAGEO Corporation
YAGEO Corporation has established itself as a global leader in the manufacturing of passive components, particularly in the Metal Glaze/Thick Film Resistors category. They produce a wide range of resistor types, including RC0402FR-07150RL, known for their reliability and precision. Their products are designed to cater to various sectors, enhancing the performance and efficiency of electronic devices across multiple industries. YAGEO’s commitment to quality and adherence to stringent regulatory standards makes it a preferred choice for electronic components worldwide.
Where to Find RC0402FR-07150RL by YAGEO Corporation
To procure the RC0402FR-07150RL, visiting the Findchips platform is recommended. The part is listed for convenience and allows users to compare prices, stock availability, and specifications from multiple distributors. You can also explore other Metal Glaze/Thick Film Resistors that might be offered by YAGEO Corporation or different manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, and Avnet have stocked this component, though current availability and pricing should be confirmed directly on Findchips.