Overview of RC0402FR-071K5L by YAGEO Corporation
The RC0402FR-071K5L is a surface mount, metal glaze/thick film resistor offering a resistance of 1.5 kohms with a tight tolerance of ±1%. Designed for a range of applications, this resistor specifics a power rating of 63 mW and operates effectively over a wide voltage range of up to 50V. The component is categorized under the Metal Glaze/Thick Film Resistors, known for their reliability and durability. This part is particularly notable for its RoHS compliance, ensuring it meets current environmental standards for hazardous materials. It is also marked with a Pbfree code, demonstrating its lead-free manufacturing process.
Manufactured by YAGEO Corporation, the resistor features a minimalistic rectangular construction, with dimensions that follow the 0402 [1005 Metric] package style, making it suitable for compact and high-density designs. The component boasts an operating temperature range from -55 °C to +155 °C, signaling its resilience under extreme conditions.
Additional features of this part include laser trimmability for precise resistance adjustment, a surface mount design for streamlined assembly, and a robust metal glaze/thick film technology that ensures performance stability over a wide range of environmental conditions. The part is encapsulated in a package that is 1 mm in length, 0.5 mm in width, and 0.35 mm in height, encapsulating its compact and efficient design ethos.
Industry Applications for RC0402FR-071K5L
Given its specifications and attributes, the RC0402FR-071K5L could potentially serve a variety of industry applications. Although these potential applications are provided as a guideline, they are conceptual and require thorough analysis by engineering and design teams for adherence to specific industry standards and application requirements.
- Consumer Electronics: The compact size and resistance precision of the RC0402FR-071K5L might make it well-suited for use in consumer electronics where space is at a premium and precision is key, such as in wearables, smartphones, and tablets.
- Computing and Data Storage: This resistor’s ability to operate across a wide range of temperatures could see it find utility in servers and storage devices, potentially enhancing the reliability and efficiency of these systems in data centers where thermal management is critical.
- Industrial Automation: The robustness and precision of the RC0402FR-071K5L could potentially be beneficial in the control circuitry of industrial automation systems. Its compact size and tolerance for high temperatures make it potentially suitable for densely packed and harsh operating environments.
- Telecommunications: With its tight tolerance and stable performance over a range of operating conditions, this resistor might be well-suited for telecommunications equipment, possibly including base stations, routers, and switches, where reliability and precision are paramount.
- Consumer Electronics: The resistor’s high reliability and performance consistency might make it potentially ideal for audio and video devices, potentially offering an improved user experience through higher-quality signal processing.
Note that these application possibilities are illustrative and require verification for compliance with specific performance and regulatory standards.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture of a wide array of electronic components, including an extensive range of resistors. Among its offerings, the company specializes in metal glaze/thick film resistors, much like the RC0402FR-071K5L. YAGEO’s products are well-regarded for their quality, reliability, and innovation. The company’s commitment to these standards has made it a preferred choice for professionals in electronics design and manufacturing across various industries.
YAGEO’s portfolio is extensive, covering not just resistors but capacitors, inductors, and other passive components. Their resistors, and in particular those in the metal glaze/thick film subcategory, are designed to meet the requirements of a multitude of applications, offering solutions that range from automotive to telecommunications, consumer electronics, and beyond. The corporation leverages cutting-edge manufacturing technologies, including laser trimming, to ensure their products meet precise specifications, such as those seen in the RC0402FR-071K5L.
Where to Find RC0402FR-071K5L by YAGEO Corporation
For those looking to procure the RC0402FR-071K5L, Findchips.com is an invaluable resource. By searching on our site, users can access up-to-date information on stock levels, pricing, and availability of this specific part and others within the Metal Glaze/Thick Film Resistors category. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics, among others. It is recommended, however, to visit Findchips.com for the most current information concerning availability and distributors.