RC0402FR-071K8L by YAGEO Corporation

Overview of RC0402FR-071K8L by YAGEO Corporation

The RC0402FR-071K8L is a fixed resistor from YAGEO Corporation, designed with metal glaze/thick film technology. This resistor is characterized by a power rating of 0.0625 watts, a resistance of 1800 ohms, and operates within a voltage range of up to 50 volts. It features a tight tolerance of ±1% and a temperature coefficient of 100 ppm/°C, making it highly accurate and stable over temperature variations. Its small package size of 0402 makes it suitable for surface mount technology (SMT), which is ideal for compact electronic designs.

Additionally, this component is noted for its environmental and regulatory compliance, including Pb-free and RoHS, REACH compliance, and an EAR99 ECCN code, making it suitable for global use in various electronic applications. The part is listed as active in its life cycle, indicating continuous production and availability, crucial for ongoing and future projects. Lastly, with a rated operating temperature range from -55°C to +155°C, it ensures performance in diverse environmental conditions.

Industry Applications for RC0402FR-071K8L

The RC0402FR-071K8L is suited for various industry applications, thanks to its precise resistance values, reliability, and environmental compliance. Here are potential industries where this resistor could be ideally utilized:

  • Telecommunications: Could be used in communication equipment where precise resistance control is essential for signal integrity. Its high temperature coefficient makes it potentially suitable for outdoor telecommunications hardware that experiences environmental temperature shifts.
  • Consumer Electronics: This resistor is potentially ideal for use in personal electronic devices such as smartphones, tablets, or laptops, which require compact, high-performance components to manage power within tight space constraints.
  • Computing and Data Storage: Could be used in server power supplies and management circuits where stable and reliable performance is crucial under varying operational temperatures.
  • Industrial Automation: Its robustness and operational temperature range potentially make it suitable for sensors and control systems in automated manufacturing lines, which often operate under challenging industrial conditions.

Note: These potential industry applications are illustrative and should be validated by engineering and design teams according to specific application requirements and industry standards.

About YAGEO Corporation

YAGEO Corporation is a leading global manufacturer of a broad range of passive components, notably excelling in its production of Metal Glaze/Thick Film Resistors. The company is known for its commitment to providing advanced electronic components that meet the requirements of a demanding marketplace. Their RC0402FR-071K8L and similar parts attest to their expertise in producing high-quality resistors that offer reliability and precision. YAGEO’s components are widely used in various sectors, including telecommunications, consumer electronics, and automotive, confirming their prominence and trust within the industry.

Where to Find RC0402FR-071K8L by YAGEO Corporation

To procure the RC0402FR-071K8L for your projects, a useful resource is findchips.com. This platform helps you to find where this resistor is available and compare prices across different distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Farnell have stocked these components. However, checking on findchips.com provides the latest availability and pricing. For alternatives, exploring other Metal Glaze/Thick Film Resistors within the same category on findchips.com can also be beneficial.

Compare pricing for RC0402FR-071K8L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com