Overview of RC0402FR-07220KL by YAGEO Corporation
The RC0402FR-07220KL is a fixed resistor, particularly categorized under Metal Glaze/Thick Film Resistors. Manufactured by YAGEO Corporation, this resistor features a resistance of 220000 ohms (220 kOhm), with a precision tolerance of 1%. It operates efficiently within a power rating of 0.0625 watts (63 mW) and supports up to 50 volts. It utilizes thick film technology, designed for surface mount (SMT) on a 0402 [1005 Metric] chip size, making it suitable for compact PCB (Printed Circuit Board) assemblies.
The device is robust, offering a temperature coefficient of 100 ppm/°C, which indicates its capability to handle changes in temperature with minimal variation in performance. The part exhibits an operating temperature range from -55 °C to 155 °C, indicating its suitability for applications ranging from low-temperature environments to moderately high temperatures. Compliant with RoHS and REACH regulations and denoted by its EAR99 ECCN Code, this resistor is ideal for global commercial markets adhering to environmental safety standards.
Fabricated with a laser trimmable feature, the RC0402FR-07220KL provides exceptional adaptability in resistance value necessary for precise electronic applications. The rectangular construction enhances its mechanical stability and ease of installation. Moreover, the part is built with a matte tin (Sn) terminal finish with a nickel (Ni) barrier that promotes excellent solderability and corrosion resistance.
Industry Applications for RC0402FR-07220KL
The RC0402FR-07220KL’s specifications suggest several potential applications across diverse industries. Here are a few industries where this resistor might be particularly useful:
- Consumer Electronics: This resistor could potentially be used in devices such as smartphones, tablets, and wearables due to its small size and precision tolerance. Components like audio amplifiers within these devices may utilize resistors to manage signal levels accurately.
- Computing and Data Storage: In data centers, miniature resistors help in managing operational temperature ranges across server boards, potentially prolonging the life of sensitive components.
- Telecommunications: The demand for reliable performance in varying environmental conditions makes this resistor an excellent candidate for use in telecommunications hardware like routers and switches.
- Aerospace and Defense: Though specified applications in rigorous conditions such as aerospace or military would require validation for reliability standards, the stability and temperature range offered by RC0402FR-07220KL might be adapted for less critical components in these sectors.
Note that these potential industry applications are conceptual/illustrative and must be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a key player in the global passive components industry, providing a broad range of resistive products. Their product line specifically includes the Metal Glaze/Thick Film Resistors. As a leader in the field, YAGEO offers resistors like the RC0402FR-07220KL, which showcases their expertise in producing high-quality, reliable resistors suitable for a wide array of applications from consumer electronics to industrial high-tech installations. YAGEO constantly focuses on innovation and scalability, meeting the evolving demands of electronic advancements with a continual influx of new technologies and product enhancements.
Where to Find RC0402FR-07220KL by YAGEO Corporation
To source the RC0402FR-07220KL resistor, interested buyers should utilize the resources available on findchips.com. Here, one can not only verify the availability of the resistor but also compare features and prices from various distributors. Historically, this part has been available from distributors such as TTI, Mouser Electronics, DigiKey, and Future Electronics. Current stock levels and pricing, however, should be checked directly through findchips.com to ensure the most accurate and up-to-date information.
For alternative solutions or variations of Metal Glaze/Thick Film Resistors, findchips.com offers a broad database from YAGEO Corporation and other manufacturers, which helps in making informed procurement decisions.