Overview of RC0402FR-0722K1L by YAGEO Corporation
The RC0402FR-0722K1L by YAGEO Corporation is a fixed resistor characterized by metal glaze/thick film technology. This resistor is specified to have a resistance value of 22.1 kΩ with a tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it highly precise over various temperature ranges. Designed for surface mounting on a compact 0402 chip size (1mm x 0.5mm x 0.35mm), it suits densely packed electronic environments, thanks to its small form factor.
This particular model supports a power dissipation rating of 0.0625 watts and can withstand operating voltages up to 50V. It features a wide operating temperature range from -55 °C to +155 °C, which ensures functionality under extreme conditions. The resistor is constructed in a rectangular shape and offers wraparound terminal shapes with a matte tin finish, enabling reliable connectivity when mounted on a circuit board. The component is compliant with RoHS, REACH, and carries a Pb-free designation, aligning with current environmental and safety regulations in electronics manufacturing.
Noteworthy is its classification under “Active” lifecycle status, indicating its continued production and availability support from YAGEO. It has an additional feature of being laser trimmable, which suggests it can be finely adjusted post-manufacturing for precise resistance values required for specific applications. As of the current writing, the part has a factory lead time of 18 weeks.
Industry Applications for RC0402FR-0722K1L
The Metal Glaze/Thick Film Resistors like the RC0402FR-0722K1L, due to their precision and reliability, find applications across various industries. The following potential use cases illustrate where this component might be particularly valuable:
- Telecommunications: In telecommunications, precision resistors like the RC0402FR-0722K1L could potentially be used in signal processing equipment and network systems to ensure signal integrity and reduce noise, especially vital in high-speed communication infrastructures.
- Consumer Electronics: These resistors are ideal for use in consumer electronics including wearables, smart devices, and audio systems where space is limited and precision is necessary to ensure device performance and energy efficiency.
- Computing and Data Storage: Given its temperature resilience and precision, it might be used in servers, SSDs or networking equipment, which require stable components that perform reliably over a broad temperature range to handle fluctuating operational environments.
- Electronic Manufacturing: During the testing and calibration of electronic devices, precision resistors can be critical in setting up accurate and consistent test environments—potentially ensuring that end products meet stringent quality standards.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of a wide range of passive components, including an extensive line of resistors. The brand is particularly notable for its extensive selection within the Metal Glaze/Thick Film Resistors subcategory. YAGEO’s resistors, such as the RC0402FR-0722K1L, are well-regarded for their reliability and precision in various electronic applications. YAGEO’s commitment to quality is evident in their adherence to stringent industry standards and their focus on continuous innovation and environmental compliance, as demonstrated by the various certifications such as RoHS and REACH compliance on many of their components.
Where to Find RC0402FR-0722K1L by YAGEO Corporation
To source the RC0402FR-0722K1L, it is recommended to explore findchips.com to compare pricing and availability across a variety of distributors. While historically this part has been available at distributors like TME, Mouser Electronics, DigiKey, and Newark, current stock levels and pricing can be best assessed on the website. For alternatives within the Metal Glaze/Thick Film Resistors category, YAGEO Corporation or other manufacturers might offer suitable options, also searchable through Findchips.