Overview of RC0402FR-0722KL by YAGEO Corporation
The RC0402FR-0722KL is a fixed resistor that is part of YAGEO Corporation’s lineup of metal glaze/thick film resistor components. This resistor features a resistance value of 22000 Ohms, with a 1% tolerance, and operates with a power rating of 0.0625W. It is designed for surface mount (SMT) technology, fitting into a compact 0402 [1005 metric] package size. The resistor can handle a working voltage up to 50V and has a temperature coefficient of 100 ppm/°C, showcasing its stability across different temperatures. The part is RoHS compliant, indicating it is manufactured with the restriction of hazardous substances in mind. Additional attributes include a laser trimmable feature for precise resistance value adjustments, a temperature range from -55 °C to +155 °C, and a rectangular construction which is common for surface-mount resistors in the industry. Enclosed in a matte tin over nickel terminal finish, the RC0402FR-0722KL meets the needs for high precision and reliability in various electronic applications.
Industry Applications for RC0402FR-0722KL
The versatility of the RC0402FR-0722KL resistor lends itself to a wide array of potential industry applications. Its precise resistance, compact form factor, and temperature stability make it suitable for various high-tech fields. However, it is essential for engineering and design teams to verify the component’s compliance with industry standards and specific application requirements. Here are some example industries where this part might find utility:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially incorporate this resistor due to its compact size and precision. Its ability to operate over a wide temperature range might be particularly useful in devices subjected to varying environmental conditions.
- Computing and Data Storage: In servers and storage devices, precise control of power distribution is crucial. The RC0402FR-0722KL could potentially contribute to power management circuits, offering stability and reliability essential for data integrity and device longevity.
- Telecommunications: This resistor might find applications in telecommunications equipment, including base stations, routers, and switches. Its high-reliability and temperature coefficient properties could help ensure consistent performance in mission-critical communication infrastructure.
- Industrial Automation: Automation systems require components that can withstand harsh conditions and provide consistent performance. The RC0402FR-0722KL’s wide operating temperature range and stability could make it beneficial for use in sensors, control modules, and other automation equipment.
- Aerospace and Defense: While the specific suitability for aerospace or defense applications would depend on meeting stringent standards, components like the RC0402FR-0722KL that offer precision and operate across a broad temperature range could potentially provide value in devices where space and weight are at a premium, and reliability is non-negotiable.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by professional engineering and design teams for adherence to industry standards and application-specific requirements.
About YAGEO Corporation
YAGEO Corporation stands as a leading entity in the global manufacturing of a broad spectrum of electronic components, with a particular emphasis on resistors, capacitors, and wireless components. Within the realm of resistors, and especially within subcategories such as Metal Glaze/Thick Film Resistors, YAGEO has established a reputable position. The company is recognized for producing components that meet high standards of quality, precision, and reliability. Their RC0402FR-0722KL is a testament to YAGEO’s commitment to providing cutting-edge technology and manufacturing prowess. In addition to thick film resistors, YAGEO manufactures various other types of resistors, positioning the company as a comprehensive supplier for electronics manufacturers and designers seeking versatile, high-performing components.
Where to Find RC0402FR-0722KL by YAGEO Corporation
For those looking to procure the RC0402FR-0722KL resistor, the best course of action is to conduct research on findchips.com. This platform allows users to compare pricing, stock levels, and availability across a broad span of distributors. Historically, distributors such as Ozdisan Elektronik, LCSC, Avnet Asia, and DigiKey have been known to stock YAGEO components, including the RC0402FR-0722KL. However, inventory can fluctuate, so it is advisable to check findchips.com for the most current information. Additionally, for those seeking alternate parts to RC0402FR-0722KL that might be offered by YAGEO Corporation or other manufacturers, exploring the Metal Glaze/Thick Film Resistors category on findchips.com will provide a plethora of options.