Overview of RC0402FR-07240RL by YAGEO Corporation
The RC0402FR-07240RL is a fixed resistor, part of the RC Series, utilizing metal glaze/thick film technology. It has a resistance value of 240 Ohm with a tolerance of ±1%. This resistor is designed for a power rating of 63mW and can handle a voltage rating up to 50V. It is constructed for surface mount technology (SMT), specifically in a 0402 [1005 metric] chip form. This part is RoHS compliant, indicating it meets the standards for hazardous material restrictions. Additionally, it boasts features like laser trimmability for precise resistance adjustment, a temperature coefficient of 100 ppm/°C, operating temperature ranges from -55 °C to 155 °C, and a package size of 1mm x 0.5mm x 0.35mm (LxWxH). The RC0402FR-07240RL is notable for its versatility across various applications, assured quality, and reliability backed by YAGEO Corporation’s manufacturing excellence.
Industry Applications for RC0402FR-07240RL
The RC0402FR-07240RL’s attributes make it a viable option for numerous applications across various industries. However, it’s crucial to note that these potential applications are illustrative and require thorough engineering and design team analyses to ensure compliance with industry standards and specific application requirements. Here are some industries where the RC0402FR-07240RL could potentially be utilized:
- Consumer Electronics: This resistor might be found in devices such as smartphones, wearables, and other compact electronic gadgets due to its small size and reliability. Its precise tolerance is crucial for the consistent performance these devices require.
- Computing and Data Storage: Within the realms of servers, SSDs, and networking equipment, the RC0402FR-07240RL could potentially serve to ensure stable operation through its precise resistance values, which is vital for data integrity and high-speed communication.
- Industrial Automation: Automation equipment requires components that can withstand varying temperatures and deliver consistent performance, making the RC0402FR-07240RL, with its broad operating temperature range and stable temperature coefficient, a possible component choice.
- Automotive: Although not specifically mentioned as meeting automotive industry standards like AEC-Q100, components such as the RC0402FR-07240RL, if they meet the necessary specifications, could hypothetically be used in non-critical systems within automotive applications, such as infotainment systems, where precision and durability are essential.
- Telecommunications: Telecommunication equipment, which requires stable and reliable components for signal processing and power management, could potentially benefit from the precise tolerance and power rating of the RC0402FR-07240RL.
These potential industry applications are only conceptual and necessitate verification for specific use cases.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of passive components, including resistors, capacitors, and inductors. In the realm of resistors, particularly Metal Glaze/Thick Film Resistors, YAGEO stands out for its extensive range of products catering to various market needs. The RC0402FR-07240RL, alongside other similar parts manufactured by YAGEO, exemplifies the company’s commitment to quality, reliability, and innovation. YAGEO’s products are designed to meet the rigorous demands of a fast-evolving electronic industry, making them ideal for a wide array of applications from consumer electronics to industrial, automotive, and telecommunications sectors.
Where to Find RC0402FR-07240RL by YAGEO Corporation
For those looking to procure the RC0402FR-07240RL or explore alternate parts, findchips.com serves as an invaluable resource. On FindChips, you can access real-time data on stock levels, pricing, and detailed part information. Specifically, for Metal Glaze/Thick Film Resistors, including other options offered by YAGEO Corporation or different manufacturers, FindChips provides a comprehensive comparison tool. Historically, the RC0402FR-07240RL has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, Maritex, LCSC, and larger distributors like Mouser Electronics, Avnet Americas, and DigiKey. However, current availability and pricing are best verified directly on findchips.com to ensure the most accurate and up-to-date information.