RC0402FR-0724KL by YAGEO Corporation

Overview of RC0402FR-0724KL by YAGEO Corporation

The RC0402FR-0724KL is a fixed resistor, emblematic of the advanced technology used in manufacturing resistors today. This product, developed by YAGEO Corporation, stands out due to its precise resistance value of 24kΩ with a 1% tolerance, which is quite significant for electronic circuits needing precise current limiting or voltage division. Its power rating of 0.0625W (1/16W) and operating voltage of 50V are suited for a wide variety of low-power applications. Furthermore, the component boasts a robust temperature coefficient of 100 ppm/°C, providing stability over a wide temperature range from -55°C to +155°C.

This resistor falls under the Metal Glaze/Thick Film Resistors subcategory, known for their reliability and efficiency in various electronic applications. Sized at 0402, it is extremely compact (1 mm x 0.5 mm x 0.35 mm), making it an ideal choice for surface-mount technology (SMT) where board space is limited. Its construction is rectangular, with a wraparound terminal shape facilitating easy mounting on printed circuit boards (PCBs). Additionally, the resistor is RoHS compliant, adhering to the latest environmental standards, which restrict the use of hazardous substances in electrical and electronic equipment.

In terms of availability, as of the current writing, the factory lead time stands at 18 weeks, which suggests a moderate wait time for bulk orders directly from the manufacturer.

Industry Applications for RC0402FR-0724KL

The potential applications for the RC0402FR-0724KL are vast and varied, touching upon numerous sectors where fixed resistors play a critical role. It’s important to note that these potential applications are conceptual/illustrative and must be verified for suitability by engineering and design teams within specific contexts. Some of the notable industry applications might include:

  • Consumer Electronics: Portable devices such as smartphones, tablets, and wearables potentially incorporate this component for its compact size and precision. The resistor could be used in power supply circuits or as part of the voltage divider networks that manage the device’s operation under various conditions.
  • Industrial Automation: In control circuits within automation equipment, the RC0402FR-0724KL might be utilized for its precise resistance value and stability across a range of temperatures, assisting in the accurate control of machinery and process parameters.
  • Computing and Data Storage: Within SSDs, servers, and network devices, such resistors could play a role in managing electronic signals and power distribution, leveraging their small size to contribute to the miniaturization of computing hardware.
  • Telecommunications: In both infrastructure equipment and consumer-end devices, accurate resistance values are crucial for signal processing. This resistor, with its precise tolerance and stable performance over a wide temperature range, could be integral to maintaining signal integrity.
  • Electronic Manufacturing: For SMT assembly lines and other electronic component manufacturing processes, the RC0402FR-0724KL might be a standard component due to its reliability, ensuring consistent product quality and performance.

Remember, these potential industry applications are theoretical and should be evaluated for compliance with industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacture of a wide array of electronic components, with a particular emphasis on passive components like resistors. Among their offerings, the RC0402FR-0724KL and related parts stand out for their quality and versatility. YAGEO’s portfolio in the Metal Glaze/Thick Film Resistors category is noted for its broad range of resistance values, sizes, and power ratings to accommodate a diverse array of applications.

The company focuses on innovative solutions that meet the stringent requirements of modern electronic devices, emphasizing miniaturization, high precision, and environmental sustainability. YAGEO’s resistors, including thick film, thin film, and chip resistors, serve as foundational components in everything from consumer electronics to industrial machinery, highlighting their commitment to quality and reliability.

Where to Find RC0402FR-0724KL by YAGEO Corporation

To source the RC0402FR-0724KL resistor by YAGEO Corporation, findchips.com offers comprehensive listings and availability from multiple distributors. The website facilitates easy comparison of current stock levels and pricing from distributors such as Mouser Electronics, DigiKey, Arrow Electronics, and Newark, among others. However, inventory can fluctuate, and for the most current availability and competitive pricing data, refer directly to FindChips.com. Additionally, if you’re looking for alternate parts within the Metal Glaze/Thick Film Resistors subcategory, the site can guide you to suitable alternatives offered by YAGEO Corporation and other leading manufacturers.

Compare pricing for RC0402FR-0724KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com