RC0402FR-072K21L by YAGEO Corporation

Overview of RC0402FR-072K21L by YAGEO Corporation

The RC0402FR-072K21L by YAGEO Corporation is a fixed resistor characterized by its metal glaze/thick film technology. It is a tiny component with a nominal resistance of 2210 ohms and a tolerance of ±1 percent. This resistor is engineered to handle a rated power dissipation of 0.0625 watts and works efficiently across a voltage range up to 50 volts. With a temperature coefficient of 100 ppm/°C, it ensures stable performance over varying temperatures. The physical dimensions include a length of 1 mm, width of 0.5 mm, and a height of only 0.35 mm, adhering to the compact 0402 package (SMT). This makes it an excellent choice for surface mount technology, offering ease of integration into various electronic circuits.

The Metal Glaze/Thick Film Resistors like the RC0402FR-072K21L are known for their robust construction, featuring a rectangular chip design with a wraparound terminal shape finished in matte tin with a nickel barrier. This design ensures good solderability and mechanical robustness. The part also comes with laser trimmability, which allows for high precision in resistance values, crucial for critical application requirements. It is compliant with RoHS and REACH, ensuring that it meets current environmental standards for electronic components. Additionally, the part is characterized by an operational temperature range from -55 °C to 155 °C, making it versatile for use in various environmental conditions.

Industry Applications for RC0402FR-072K21L

The wide range of potential applications for the RC0402FR-072K21L in various industries highlights its versatility and importance in electronic design and manufacturing. Here are some of the industries where this resistor might be ideally suited:

  • Telecommunications: Used in the circuits of communication devices, possibly supporting transmission systems where stable resistance values are crucial under varying environmental conditions.
  • Consumer Electronics: Potentially used in devices like smartphones, tablets, and other personal electronics, where compact size and precise resistance are necessary for effective energy management and space utilization.
  • Computing and Data Storage: Could be part of the power supply circuits in servers or storage devices, providing stability and reliability required for long-term operation.
  • Industrial Automation: Might be integrated into control circuits of automated machinery where precision and durability under high temperatures are required.
  • Aerospace and Defense: Possibly used in avionics and other military-grade equipment that demand high reliability and performance over extreme temperatures. However, specific uses in this industry should always ensure compliance with relevant standards and specifications.

Note: These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation stands as a significant player in the global passive components industry, specializing in the manufacturing of a variety of resistor types, including Metal Glaze/Thick Film Resistors. Their products, such as the RC0402FR-072K21L, are recognized for their high quality, reliability, and innovation. YAGEO’s extensive lineup features resistors that cater to a wide array of applications across all major sectors including industrial, automotive, and consumer electronics. The company’s commitment to research and development continually leads to the refinement of their products to meet the evolving demands of the electronics industry.

Where to Find RC0402FR-072K21L by YAGEO Corporation

For those interested in purchasing the RC0402FR-072K21L, it is recommended to explore FindChips.com. This platform provides up-to-date information on availability and pricing from a variety of distributors. Historically, this part has been available from distributors like Chip1Stop, TTI, Future Electronics, and DigiKey. However, for current stock levels and specific pricing, potential buyers should check FindChips.com. Additionally, for exploring alternative parts in the category of Metal Glaze/Thick Film Resistors, this site allows users to compare various offerings from YAGEO Corporation and other manufacturers.

Compare pricing for RC0402FR-072K21L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com