Overview of RC0402FR-072K7L by YAGEO Corporation
The RC0402FR-072K7L is a fixed resistor characterized by its metal glaze/thick film technology. This component features a resistance of 2.7 kΩ, with a power rating of 0.0625 W (63 mW) and a maximum voltage rating of 50 V. It has a tolerance of ± 1% and a temperature coefficient of 100 ppm/°C, indicating its stability and reliability in changing thermal conditions. The package dimensions are small, adhering to the 0402 (1005 Metric) size code, making it an appropriate choice for applications that require compact components, particularly in surface mount technology (SMT).
This component is also compliant with RoHS regulations, ensuring that it does not contain any hazardous substances. Additionally, it has a Pb-free code, demonstrating its commitment to meeting modern environmental standards. The terminal finish is matte tin with a nickel barrier, which enhances the solderability and overall performance of the resistor. The maximum operating temperature for the RC0402FR-072K7L is 155 °C, while the minimum is -55 °C, which makes it suitable for a variety of applications across different environmental conditions.
As of the current writing, the factory lead time for this part is 28 weeks. This information can be important for procurement teams considering the timing of their projects and the overall supply chain management involved in their applications.
Industry Applications for RC0402FR-072K7L
The RC0402FR-072K7L might be utilized in various industries due to its specifications and attributes. Here are some potential industry applications where this component might find a suitable role:
- Consumer Electronics: The compact size and low power consumption of the RC0402FR-072K7L could potentially support applications in consumer electronics such as smartphones, tablets, or wearables. Its precise tolerance and thermal stability might be advantageous in audio processing circuits and touchscreen functionality.
- Telecommunications: In telecommunications equipment, the resistor might be utilized in RF power amplifiers and signal processing devices. The ability to withstand a range of temperatures could make it suitable for devices operating in varied environmental conditions.
- IoT Devices: Given the trend towards miniaturization in electronics, the RC0402FR-072K7L could potentially be used in Internet of Things (IoT) devices. Sensors and microcontrollers that require precise resistance values in small footprints could benefit from this component’s specifications.
- Automotive Applications: If compliant with relevant automotive standards, this resistor might find applications in electronic control units (ECUs) for engine management, sensor calibration, or infotainment systems. The high-temperature operation specification might be especially relevant in automotive environments.
- Medical Imaging Equipment: In medical devices, where precision and reliability are crucial, the RC0402FR-072K7L could show promise in various imaging equipment supporting diagnostic procedures. Its tolerance and stability characteristics are often critical in healthcare equipment that must perform accurately under varying conditions.
It is important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar resistors might also be utilized in these scenarios, depending on the exact needs of the project.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer specializing in passive components, particularly in the area of resistors such as the RC0402FR-072K7L. Their Metal Glaze/Thick Film Resistors—including the RC series—are designed to offer reliable performance across a wide range of applications. YAGEO’s commitment to quality and innovation has established them as a key player in the electronic components industry.
YAGEO produces various similar parts in the RC series, which also utilize metal glaze/thick film technology. This enables designers and engineers to choose tailored components based on their specific requirements, including resistance values, tolerance levels, and environmental suitability.
Where to Find RC0402FR-072K7L by YAGEO Corporation
To purchase the RC0402FR-072K7L, it is recommended that you research distributors on findchips.com. This site can provide current stock levels, pricing information, and various purchasing options. The part might historically have been available through distributors such as:
- Win Source Electronics
- Ozdisan Elektronik
- Chip1Stop
- Avnet Abacus
However, it is crucial to check findchips.com for the most accurate and up-to-date availability.