Overview of RC0402FR-072KL by YAGEO Corporation
The RC0402FR-072KL is a fixed resistor from YAGEO Corporation, characterized by its metal glaze/thick film technology. This particular part, situated within the RC Series, has a resistance value of 2KΩ, with a tolerance of ± 1%. The resistor is designed for a power rating of 0.063W (63mW) and can operate across a voltage rating of up to 50V. Designed for surface mount applications, it comes in a compact 0402 [1005 Metric] package, making it suitable for high-density mounting configurations.
Key attributes of this resistor include its Pb-free and RoHS compliance, indicating its environment-friendly manufacturing process. It has a temperature coefficient of 100 ppm/°C, which defines its precision under varying temperatures. This part operates within a wide temperature range of -55 °C to +155 °C, with a rated temperature of +70 °C. The part’s size and power dissipation capacities are determined by its construction, which is laser trimmable for accurate resistance values. It adheres to the JESD-609 Code e3 standards for surface mount technology.
An important parameter for procurement concerns is the part’s lifecycle stage; as of the current writing, the RC0402FR-072KL is listed as active, ensuring availability for new designs and replacements. The part is sealed with a matte tin (Sn) finish over a nickel (Ni) barrier for the terminals, enhancing its solderability and longevity in various applications.
Industry Applications for RC0402FR-072KL
The versatile properties of the RC0402FR-072KL lend it to a wide variety of applications across several industries. Although these potential industry applications for the RC0402FR-072KL are illustrative, their feasibility needs to be thoroughly analyzed by engineering and design teams. These applications include:
- Consumer Electronics: Its compact size and precision make the RC0402FR-072KL potentially suitable for wearable devices, smartphones, tablets, and other portable gadgets where space-saving and accurate resistance values are critical. The resistor can help with voltage regulation, signal conditioning, and power management circuits within these devices.
- Computing and Data Storage: In servers and storage devices, this resistor could be used for managing power supply circuits, ensuring stable operation and contributing to the overall reliability and performance of the system. Its small footprint and precision are advantageous for densely packed PCBs present in these technologies.
- Automotive: Though specific automotive industry standards like AEC-Q100 or AEC-Q101 compliance are not mentioned, the resistor’s tolerance and operating temperature range suggest it could potentially be used in non-critical automotive electronics sub-systems, such as infotainment systems, where compactness and reliability are valued.
- Industrial Automation: In automated manufacturing lines or robotics, RC0402FR-072KL could potentially find application in control circuits, sensor interfaces, or communication buses, providing reliable performance across a broad range of operating temperatures.
- Healthcare: Medical devices that require precise electronic controls for diagnostics or treatment might benefit from the precision and reliability of the RC0402FR-072KL, provided the specific application meets medical safety and performance standards.
Note: These potential industry applications are conceptual and require verification for compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader specializing in the manufacture of a vast array of passive electronic components, including a broad spectrum of resistors. In particular, YAGEO excels in the production of Metal Glaze/Thick Film Resistors, among other types. YAGEO’s products, such as the RC0402FR-072KL, are well-regarded for their quality, durability, and performance across an extensive range of temperatures and conditions, making their components a preferred choice in various industrial, commercial, and consumer applications.
The company emphasizes innovation and precision in manufacturing, ensuring that products like the RC0402FR-072KL meet stringent quality standards. With its commitment to environmental sustainability, YAGEO’s components are designed to be RoHS compliant and lead-free, catering to the growing demand for eco-friendly electronic components in the industry.
Where to Find RC0402FR-072KL by YAGEO Corporation
For those interested in purchasing the RC0402FR-072KL, it is recommended to check findchips.com for the most current stock levels and pricing. FindChips provides comprehensive information on availability from multiple distributors, ensuring buyers have access to the latest inventory updates. Historically, this part has been available at distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark. To locate alternate parts to RC0402FR-072KL that might be provided by YAGEO Corporation or other manufacturers, use the Metal Glaze/Thick Film Resistors link. This ensures a broad exploration of options, catering to different specifications and requirements.