Overview of RC0402FR-072R2L by YAGEO Corporation
The RC0402FR-072R2L by YAGEO Corporation is a fixed resistor within the Metal Glaze/Thick Film Resistors subcategory, well-suited for various applications across different industries due to its sturdy construction and precise engineering. This component features a resistance value of 2.2Ω with a tight tolerance of ±1%, ensuring accurate performance in circuit applications. The specified power dissipation is rated at 0.0625 watts, which aligns with typical requirements for compact, surface-mounted devices in electronic assemblies.
RC0402FR-072R2L is crafted for surface mount technology, fitting into a minimalistic space with package dimensions of 1 mm in length, 0.5 mm in width, and 0.35 mm in height. Supporting operating temperatures ranging from -55 °C to 155 °C and a temperature coefficient of 200 ppm/°C, this resistor ensures reliability and stability in varied environmental conditions. Additional features include Laser Trimable capabilities which provide enhanced customization and precision during manufacturing processes. Currently, the part’s standard factory lead time, as per the latest data, stands at 20 weeks and 5 days.
Industry Applications for RC0402FR-072R2L
The versatile nature of the RC0402FR-072R2L makes it suitable for potential usage across several industries. While suggested applications should always be verified by engineering and design teams based on specific needs and standards, here’s how this component might be employed:
- Telecommunications: This industry might use resistors like RC0402FR-072R2L in designing circuitry for telecommunications equipment, where precise resistance measurements are critical to ensure signal integrity. Components with high temperature stability and minimal deviation, like this resistor, could enhance device performance.
- Consumer Electronics: In devices such as smartphones, tablets, and other portable consumer electronics, using a resistor with minimal space occupation and precise tolerance, like the RC0402FR-072R2L, might be ideal to maintain product compactness and functionality.
- Computing and Data Storage: High-performance computing systems require components that operate under stringent conditions without performance loss. The RC0402FR-072R2L potentially could be valuable in circuit designs where thermal stability and precise resistance are necessary to assure consistent data integrity and speed.
- Aerospace and Defense: Although specific Aerospace or Military standards are not listed, general applications in this sector that do not require such certifications might leverage such high-performance resistors in environmental monitoring equipment or less critical non-combat electronic systems.
Note that all these applications are conceptual and would require detailed analysis by relevant technical teams to ensure fit-for-purpose usage and adherent to industry-specific standards.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer and provider of a vast range of electronic components, specializing in resistors, capacitors, wireless components, and soft ferrites. The company is notable within the electronic manufacturing sector for its contributions to Metal Glaze/Thick Film Resistors, delivering components like RC0402FR-072R2L that meet diverse and challenging industry needs. YAGEO has developed and maintained a reputation for innovating resistive product solutions that embody precision, reliability, and performance, providing parts that support advanced electronic systems worldwide.
Where to Find RC0402FR-072R2L by YAGEO Corporation
To pinpoint the best purchasing options for RC0402FR-072R2L, potential buyers should head to reliable electronic component platforms such as findchips.com. Here, not only can one find the present stock status and pricing from a variety of distributors but also explore alternative options within the Metal Glaze/Thick Film Resistors category. Previous distributors of this component include major electronics suppliers like Mouser Electronics, DigiKey, and Future Electronics, although current availability may differ. Such platforms can offer the latest insights and purchasing options for potential buyers.