Overview of RC0402FR-0730KL by YAGEO Corporation
The RC0402FR-0730KL is a fixed resistor with a resistance value of 30k Ohms, a power rating of 0.0625W (63mW), and a precision tolerance of 1%. It is built using a metal glaze/thick film technology and is designed for surface mount (SMT) applications, fitting into a compact 0402 package size. This resistor supports a maximum operating temperature range from -55°C to 155°C, making it suitable for a broad spectrum of environments. Additionally, it has a temperature coefficient of 100 ppm/°C, which indicates how the resistance value changes with temperature within its operating range.
Noteworthy attributes of the RC0402FR-0730KL include its lead-free and RoHS compliance, indicating that it adheres to environmental standards that limit the use of hazardous substances in electronic components. Furthermore, the resistor’s construction features a rectangular shape, and its terminals employ a matte tin over nickel finish, providing robust and reliable electrical connections. This component also features a wraparound terminal shape, catering to a seamless surface mount process.
As per the data attributes, this component possesses a working voltage of 50V and is classified under the EAR99 ECCN code, making it widely acceptable for global trade without the need for major export licenses. Its packaging method is listed as tape and reel, paper, 7 inches, fitting for automated assembly processes and conducive to high-volume manufacturing environments.
Industry Applications for RC0402FR-0730KL
Potential industry applications for the RC0402FR-0730KL are vast due to its electrical characteristics, compact size, and resilience across a wide range of operating temperatures. Below are illustrative examples of industries where this resistor could potentially make a significant impact, keeping in mind these applications require analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements:
- Consumer Electronics: Due to its compact size and precision tolerance, the RC0402FR-0730KL possibly suits a myriad of consumer electronics like wearables, smartphones, and tablets where space is at a premium and power efficiency is critical.
- Industrial Automation: Industrial control systems that require precise measurement and control circuits could potentially utilize this resistor. Its high-temperature tolerance makes it suitable for harsh industrial environments.
- Telecommunications: Equipment such as routers, switches, and base stations might incorporate this type of resistor for its stability and reliable performance across varying temperatures, essential for outdoor telecommunications hardware.
- Automotive: While specific automotive standards are not mentioned, components with high temperature tolerance and precision resistance like RC0402FR-0730KL could find theoretical application in non-critical automotive electronics, subject to further validation against industry standards.
- Computing and Data Storage: In server farms and SSDs where temperature variation is a concern, the precise tolerance and temperature coefficient could potentially be advantageous for managing power dissipation and ensuring reliability.
These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation stands as a global leader in the manufacturing of a wide array of electronic components, notably excelling in the production of resistors, including the RC0402FR-0730KL. The company is known for its commitment to quality, innovation, and providing a diverse portfolio of products that meet the growing demands of the electronics industry.
Within the realm of resistors, and particularly in the subcategory of Metal Glaze/Thick Film Resistors, YAGEO has set a benchmark for performance and reliability. Their products are utilized across a broad spectrum of applications, from consumer electronics to industrial machinery, automotive, telecommunications, and more. YAGEO has continuously evolved its technology and manufacturing capabilities to deliver resistors, like RC0402FR-0730KL, that offer precision, stability, and efficiency required by modern electronic devices.
Where to Find RC0402FR-0730KL by YAGEO Corporation
For those interested in purchasing the RC0402FR-0730KL or exploring alternative parts within the Metal Glaze/Thick Film Resistors subcategory, findchips.com offers comprehensive search capabilities to find current stock levels, pricing across a variety of distributors, and detailed part information. Historically, distributors like New Advantage Corporation, LCSC, DigiKey, and Mouser Electronics have stocked this part, but availability fluctuates. Therefore, checking findchips.com ensures you get up-to-date information from a broader range of distributors.