Overview of RC0402FR-07330KL by YAGEO Corporation
YAGEO Corporation’s RC0402FR-07330KL is a surface-mount, fixed resistor characterized by its metal glaze/thick film technology. This type of resistor is designed for a wide range of applications, catering to demands for high precision with a tolerance of 1%, a temperature coefficient of 100 ppm/°C, and a working voltage of 50V. The resistor has a nominal resistance of 330,000 Ohms (330KΩ) and a power rating of 0.0625W (63mW), packed into the compact 0402 [1005 Metric] footprint. Additional attributes include its operating temperature range from -55 °C to +155 °C, making it suitable for environments with significant temperature variations.
Further underlining its compliance, the RC0402FR-07330KL boasts lead-free and RoHS compliance, indicating its manufacture without the use of hazardous substances. Moreover, this component is EAR99 classified under the ECCN code, confirming its eligibility for export without requiring a license for most destinations. The component’s packaging is surface mount technology (SMT), featuring a rectangular construction with wraparound terminations underlined with a matte tin over nickel finish. This product is actively maintained in the market, as indicated by its “Active” life cycle status, with a listed factory lead time of 15 weeks, 3 days as of the current writing, subject to change.
Industry Applications for RC0402FR-07330KL
The RC0402FR-07330KL, part of the Metal Glaze/Thick Film Resistors subcategory, could potentially find utility in a vast array of industries due to its high resistance value, precision, and compact footprint. However, these potential applications are conceptual and would require analysis by engineering and design teams to ensure compliance with industry standards and specific product requirements. Here are a few possible uses:
- Consumer Electronics: Devices such as smartphones, laptops, and wearable technology might integrate this resistor due to its small size and precision, necessary for the densely packed circuits found in modern electronics.
- Telecommunications: Equipment such as network routers, switches, and RF transceivers could utilize such resistors for impedance matching and signal conditioning, capitalizing on their precise tolerance and stable temperature coefficient.
- Industrial Automation: In automation systems, sensors, and control units might employ these resistors for accurate data processing and control logic operations, benefiting from their reliability over a wide temperature range.
- Internet of Things (IoT): IoT devices, including smart home technologies and industrial sensors, could leverage the RC0402FR-07330KL for its energy efficiency and durability, critical for battery-powered and remote devices operating in variable environments.
- Electric Vehicles (EV): While not explicitly listed for automotive standards in the provided data, resistors similar to the RC0402FR-07330KL might be found in non-critical subsystems within EVs, aiding in battery management systems, charging circuits, or onboard diagnostics, provided they meet the specific safety and performance criteria required in automotive applications.
Note that these potential applications highlight conceptual uses; actual integration requires thorough validation to meet the specific needs and regulations of each industry and application.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of a diverse range of passive components, including resistors, capacitors, and wireless components. When it comes to resistors, particularly those within the Metal Glaze/Thick Film Resistors segment, YAGEO stands out for its extensive portfolio that caters to a wide array of industrial requirements. The RC0402FR-07330KL is a testament to YAGEO’s commitment to quality, precision, and reliability in its resistor offerings. YAGEO’s manufacturing prowess is matched by its commitment to research and development, ensuring that its products like RC0402FR-07330KL and others continue to meet the evolving needs of the electronics industry.
Where to Find RC0402FR-07330KL by YAGEO Corporation
To secure the RC0402FR-07330KL by YAGEO Corporation for your next project, consider researching its availability through comprehensive distributor platforms like Findchips.com. Here, you can access real-time inventory data and competitive pricing from a variety of distributors. Historically, it has been available from distributors such as Ozdisan Elektronik, LCSC, Avnet Abacus, and Mouser Electronics, among others. Please note, for current stock levels, pricing, and potential alternative solutions including different Metal Glaze/Thick Film Resistors that could suit your specific requirements, it’s recommended to refer to Findchips. As distributor inventory and pricing fluctuate, this platform provides up-to-date information, ensuring you make the most informed procurement decision.