Overview of RC0402FR-07332RL by YAGEO Corporation
The component identified as RC0402FR-07332RL is a fixed resistor designed with a metal glaze/thick film technology. This resistor offers a resistance value of 332 ohms and works effectively within a power rating of 0.0625 watts (or 62.5 milliwatts). The maximum working voltage that this component can handle is 50 volts. Its tolerance is specified at 1%, ensuring precise resistance values critical for various applications, while the thermal coefficient of 100 ppm/°C indicates its performance stability across temperature variations.
Manufactured by YAGEO Corporation, the RC0402FR-07332RL is packaged in a compact 0402 chip format, with dimensions of 0.5 mm in width, 1 mm in length, and a height of 0.35 mm. This size is particularly advantageous for applications in environments where space is a constraint. The component is designed for surface-mount technology (SMT), making it suitable for automated assembly processes.
Furthermore, the resistor is compliant with RoHS standards and features a Pb-free code, aligning with modern environmental regulations. The part is categorized as active within YAGEO’s product lifecycle, indicating that it is currently available for procurement. The resistor is laser trimmable, allowing for precise adjustments to its resistance value during manufacturing if required. The construction material is noted as rectangular, which is typical for this type of surface-mount components.
YAGEO Corporation has also ensured that this part adheres to various compliance regulations, including REACH compliance and being classified under ECCN EAR99. The maximum and minimum operating temperatures range from -55 °C to 155 °C, making it suitable for both standard and extreme environmental conditions.
Industry Applications for RC0402FR-07332RL
The RC0402FR-07332RL fixed resistor might find applications across various industries due to its specific electrical characteristics. Below are potential applications in select fields:
- Internet of Things (IoT): The low power rating and compact size of the resistor could suit IoT devices where space and power consumption are pivotal. Such devices might include smart sensors and microcontrollers, where precise resistance values are essential for optimal performance.
- Consumer Electronics: In devices such as smartphones and tablets, the RC0402FR-07332RL may be utilized in signal processing circuits requiring tight tolerances and minimal thermal drift, ensuring reliable operation during varying use conditions.
- Telecommunications: Resistors of this type could be integrated into communication devices and routers, where their small size and stable electrical characteristics play important roles in maintaining signal integrity.
- Medical Imaging: While healthcare applications generally require components that meet specific medical standards, the characteristics of this resistor may be applicable in diagnostic devices, potentially in signal conditioning circuits where stable operation is crucial.
- Aerospace and Defense: In high-reliability applications typical of aerospace, the RC0402FR-07332RL could possibly be deployed in control systems or avionics, assuming all relevant industry standards are satisfied.
These potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a supplier of a broad range of passive electronic components, specifically focusing on resistors, capacitors, and inductors. They produce a diverse selection of resistors, including the RC0402FR-07332RL, which falls under their product offerings in the category of metal glaze/thick film resistors. These resistors are known for their stability and reliability, making them suitable for various applications across industries.
YAGEO has a long-standing reputation for quality in the manufacturing of electronic components, particularly in the telecommunications and consumer electronics sectors. The company continues to innovate in developing new resistor technologies, with a focus on miniaturization and compliance with environmental regulations. Their range of products extends beyond fixed resistors to include variable resistors, thin film resistors, and specialty resistors that meet specific industry needs and standards.
Research Price and Stock for RC0402FR-07332RL by YAGEO Corporation on Findchips.com
For accurate and current information regarding the stock and pricing of the RC0402FR-07332RL, it is advisable to visit Findchips.com. This resource can provide insights into the availability of the part as well as pricing from various distributors. Historical availability suggests that this component has been sold by distributors including New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet Americas. However, current stock levels and pricing should be confirmed through Findchips to ensure availability and obtain the best procurement options.