Overview of RC0402FR-0733R2L by YAGEO Corporation
The RC0402FR-0733R2L is a fixed resistor designed with a metal glaze/thick film technology. This component has a resistance value of 33.2 ohms and is rated for a power dissipation of 0.0625 watts (62.5 mW). It is classified as a surface mount device (SMD) with compact dimensions of 0402, specifically measuring 1 mm in length, 0.5 mm in width, and 0.35 mm in height. The specified working voltage for this resistor is 50 volts, and it features a tolerance of 1%, which indicates the precision of the resistance value. Additionally, it has a temperature coefficient of 100 ppm/°C, providing insight into its resistance stability under varying thermal conditions.
This component is compliant with both RoHS and Reach regulations, denoting that it meets environmental standards for hazardous substances. The resistor is also marked as Pb-free, which aligns with modern manufacturing practices focused on reducing lead content in electronic components. The part is currently active in its life cycle, suggesting that it is still being manufactured and is readily available for procurement. The packaging method for this resistor is through a tape and reel system, allowing for efficient handling during automated assembly processes. The construction type is rectangular, and it features a matte tin terminal finish with a nickel barrier, enhancing compatibility with various mounting techniques.
Furthermore, the RC0402FR-0733R2L offers an additional feature of being laser-trimmable, which could be beneficial for applications requiring precision tuning. This part’s operating temperature range spans from -55 °C to 155 °C, making it suitable for various environments, from consumer electronics to industrial applications. The JESD-609 code for this part is listed as e3, which provides critical information about its packaging and environmental compliance.
Industry Applications for RC0402FR-0733R2L
The RC0402FR-0733R2L might find utility in numerous industries due to its versatile characteristics. Considering its specifications and attributes, here are a few potential applications:
- Consumer Electronics: This resistor might be utilized in various consumer electronic devices such as smartphones, tablets, and wearable devices. Its small size and precise resistance value could support circuits that require tight tolerance and space-saving components.
- Industrial Automation: In the realm of industrial automation, the RC0402FR-0733R2L could be integrated into control systems and sensors. The operational temperature range and reliability under varying conditions make it a possible choice for applications in manufacturing equipment.
- Telecommunications: The resistor might be applicable in telecommunications equipment where signal integrity is crucial. Its surface mount design allows for compact arrangements on circuit boards, making it suitable for high-density applications.
- Internet of Things (IoT): The increasing deployment of IoT devices could benefit from the deployment of this resistor. Its low power dissipation and compliance with environmental regulations align well with the demands of energy-efficient IoT applications.
- Automotive Applications: If automotive standards such as AEC-Q100 or AEC-Q101 are required for compliance, this part might be utilized in automotive electronics. However, as no specific automotive ratings are mentioned in the part’s data attributes, it’s essential to verify this with engineering teams.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation specializes in the manufacturing of passive components, particularly resistors and capacitors. In the segment of metal glaze/thick film resistors, YAGEO offers a range of options that cater to various applications across multiple industries. The RC0402FR-0733R2L serves as an example of their commitment to providing high-quality, reliable components designed for modern electronic applications. This manufacturer also produces similar parts catering to diverse resistance values and configurations suitable for different needs in electronic designs.
Research Price and Stock for RC0402FR-0733R2L by YAGEO Corporation on Findchips.com
For professionals looking to procure the RC0402FR-0733R2L, it is advisable to check its stock and pricing through Findchips. This part is categorized within Metal Glaze/Thick Film Resistors, where users can also discover alternate parts that might be offered by YAGEO Corporation or other manufacturers. Historical availability indicates that this part has been procured through various distributors, including New Advantage Corporation, DigiKey, Mouser Electronics, and TTI. However, it is essential to visit Findchips for the most current stock levels and pricing information.