RC0402FR-0739KL by YAGEO Corporation

Overview of RC0402FR-0739KL by YAGEO Corporation

The RC0402FR-0739KL is a surface mount thick film resistor with a resistance value of 39 kOhm, housed in an 0402 size package. This component is designed with a power rating of 0.0625 watts and offers a tight tolerance of 1%. The temperature coefficient is specified at 100 ppm/°C, which ensures stability over temperature variations. Rated for operation across a wide temperature range from -55 °C to +155 °C, the resistor supports a maximum working voltage of 50 volts.

Constructed with metal glaze/thick film technology, the RC0402FR-0739KL provides reliable performance for precision circuits. This part is also characterized by its rectangular shape, a package length of 1 mm, width of 0.5 mm, and height of 0.35 mm, with a wraparound terminal shape featuring a matte tin over nickel finish. The product, compliant with RoHS and REACH, bears the JESD-609 code e3 and is classified under ECCN code EAR99 with HTS code 8533.21.00.30. Additionally, this model is noted for its laser trimmable feature, which can be used for fine-tuning resistance values post-manufacturing. The resistor is typically supplied on a 7 inch paper tape and reel, suitable for automated assembly processes.

Industry Applications for RC0402FR-0739KL

The RC0402FR-0739KL finds potential application across several industries due to its features and specifications, particularly in sectors requiring precise voltage regulation and stability. Note that these potential applications are conceptual and require further validation by engineering teams.

  • Consumer Electronics: This resistor could potentially be used in devices like smartphones, tablets, and wearables where space is at a premium and stability against temperature changes is crucial.
  • Telecommunications: In communication devices and infrastructure, such as network routers and radio frequency modules, where consistent performance and miniaturization are needed.
  • Computing and Data Storage: The RC0402FR-0739KL might serve in server motherboards, solid-state drives, and other compact computing devices that require stable circuit operations at different temperatures.
  • Electronic Manufacturing: This resistor is likely suitable for use in a vast range of printed circuit board applications across various electronic products, due to its surface mount design and precision.
  • Healthcare: Within medical equipment where stable and reliable performance is essential, particularly in environment-sensitive instruments.

It’s important to note that these applications are conceptual and should be validated by professional engineering and design checks for specific industry standards and requirements for each case.

About YAGEO Corporation

YAGEO Corporation is a key player in the global passive components industry, recognized for their broad range of resistor technology products including the Metal Glaze/Thick Film Resistors. YAGEO provides these components with a focus on high reliability and cost-effectiveness, catering to sectors such as automotive, consumer electronics, and industrial applications. Alongside products like the RC0402FR-0739KL, YAGEO manufactures a range of similar resistors, each engineered to meet the diverse needs of modern electronic designs and assemblies.

Where to Find RC0402FR-0739KL by YAGEO Corporation

For procurement of the RC0402FR-0739KL, interested buyers should consider checking stock availability through findchips.com. On our website, you can also explore alternative Metal Glaze/Thick Film Resistors that might be offered by YAGEO Corporation or other manufacturers. Historically, the part has been available from distributors such as New Advantage Corporation, Chip1Stop, and DigiKey, although it’s advised to verify current availability and pricing directly through findchips.com.

Compare pricing for RC0402FR-0739KL and other Metal Glaze/Thick Film Resistors at findchips.com