Overview of RC0402FR-0739RL by YAGEO Corporation
The RC0402FR-0739RL by YAGEO Corporation is a fixed resistor falling within the subcategory of Metal Glaze/Thick Film Resistors. It features a power rating of 0.0625 watts, a resistance value of 39 ohms, and tolerates an accuracy of ±1%. Engineered for high performance, this resistor operates within a temperature range of -55 °C to 155 °C, showcasing a robust design suitable for various demanding applications. The component supports a voltage rating of up to 50 volts and features a tight temperature coefficient of 100 ppm/°C, ensuring precise performance under temperature variations.
Designed for surface mount technology, this thick film resistor comes in a compact 0402 package, measuring 1 mm in length, 0.5 mm in width, and 0.35 mm in height. The component features wraparound terminal shapes with a matte tin over nickel terminal finish, adhering to the latest environmental standards; it is Pb-free and RoHS compliant, ensuring compatibility with green manufacturing requirements. Notably, this part is marked as ‘active’ in its lifecycle, indicating continuous manufacturer support and availability.
Industry Applications for RC0402FR-0739RL
The RC0402FR-0739RL can potentially find uses across a diverse range of industry settings due to its specifications and general-purpose design. Here are a few possible applications:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, this resistor could possibly be used for voltage regulation and current limiting. The compact size and precise tolerance are crucial for these applications, where space is limited and performance is critical.
- Industrial Automation: This resistor could potentially be integrated into automated machinery for controlling electrical circuits that operate under a broad range of temperatures, thanks to its high operating temperature range and stable temperature coefficient.
- Telecommunications: Communication equipment, which requires high reliability and accuracy, might utilize such resistors in signal conditioning, power management, or impedance matching circuits.
- Computing and Data Storage: For server farms and memory storage units that require stable and reliable resistor performance under variable thermal conditions, the RC0402FR-0739RL might be considered due to its precise tolerance and temperature coefficient.
- Electronic Manufacturing: In the broader electronics assembly industry, this resistor could be employed in numerous standard circuit designs used in various gadgets and devices, facilitated by its general-purpose nature and surface-mount packaging.
Note: These potential applications are conceptual/illustrative. Proper analysis and verification by engineering and design teams are needed to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a significant player in the global electronics industry, specializing in a wide array of passive components, including resistors, capacitors, and wireless components. The company is particularly noted for its expertise in Metal Glaze/Thick Film Resistors, producing a variety of parts similar to RC0402FR-0739RL. YAGEO’s products are known for their reliability, precision, and compliance with the latest environmental standards, making them highly sought after in both commercial and industrial markets. Their commitment to quality and sustainability, alongside a robust portfolio of general-purpose and application-specific resistors, enables them to serve a diverse clientele ranging from consumer electronics manufacturers to high-tech industrial companies.
Where to Find RC0402FR-0739RL by YAGEO Corporation
To source the RC0402FR-0739RL, it is recommended to start your search at findchips.com. This platform provides current stock levels and pricing from a wide range of distributors. While the resistor has historically been available from distributors such as New Advantage Corporation, Chip1Stop, Avnet Abacus, and Mouser Electronics, inventory can change. Therefore, always check findchips.com for the most up-to-date availability. At the same site, you can also explore alternate parts within the Metal Glaze/Thick Film Resistors category, which might be offered by YAGEO Corporation or other manufacturers.