Overview of RC0402FR-073KL by YAGEO Corporation
The RC0402FR-073KL by YAGEO Corporation is a fixed resistor characterized by its metal glaze/thick film technology, designed for surface mount (SMT) applications. This resistor has a power rating of 0.0625 Watts, a resistance value of 3000 ohms, and operates within a voltage range of 50 volts. It features a tight tolerance of ±1% and a temperature coefficient of 100 ppm/°C, ensuring reliable performance under varying temperature conditions. The small 0402 package size, measuring just about 1 mm x 0.5 mm with a height of 0.35 mm, makes it suitable for compact electronic assemblies. The part is compliant with RoHS and REACH, indicating the absence of hazardous substances and adherence to environmental regulations. Additionally, its temperature operating range spans from -55 °C to +155 °C, making it ideal for a variety of challenging environments.
Industry Applications for RC0402FR-073KL
The RC0402FR-073KL might be used across a diverse range of industries due to its robust performance characteristics. Here are some potential use cases:
- Consumer Electronics: This component could likely be used in the manufacturing of devices such as smartphones, tablets, and laptops where space is at a premium and reliable temperature performance is critical.
- Computing and Data Storage: It potentially serves in various computing systems, particularly in motherboards, servers, and power supply units, where stable resistance in a small footprint is critical for system reliability and performance.
- Telecommunications: Due to its reliable performance across a wide temperature range and tight tolerance, this resistor might find applications in telecommunications equipment, such as base stations and routers.
- Electronic Manufacturing: It could possibly be integrated into assembly lines and equipment within the electronics manufacturing industry, which demand precision and stability to ensure product quality.
- Education and Research: In academic and research settings, this resistor can be potentially used for prototyping and experimental setups where precision and small size are necessary.
Note: The suitability of RC0402FR-073KL for the above applications is conceptual and should always be verified by engineering and design teams according to specific industry standards and requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of passive components, with a strong emphasis on Metal Glaze/Thick Film Resistors. The company offers a wide variety of resistor technologies and has made significant contributions to the miniaturization and performance enhancement of these components. The RC0402FR-073KL is part of YAGEO’s extensive portfolio designed to meet diverse industry needs, including high-reliability components that can operate in extreme environments. Their commitment to quality and adherence to international standards makes their products highly sought after in the electronic components marketplace.
Where to Find RC0402FR-073KL by YAGEO Corporation
To locate the RC0402FR-073KL by YAGEO Corporation, a visit to findchips.com is recommended. Here you can examine current stock levels and compare pricing from various distributors. Historically, the part has been available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark among others. Additionally, for alternative parts or similar products from either YAGEO or other manufacturers, you can browse Metal Glaze/Thick Film Resistors at findchips.com.