Overview of RC0402FR-0745K3L by YAGEO Corporation
The RC0402FR-0745K3L is a fixed resistor part of the Metal Glaze/Thick Film Resistors subcategory, known for its reliable performance in various applications. Manufactured by YAGEO Corporation, this resistor offers a resistance of 45.3kΩ with a 1% tolerance. The device operates within a temperature range of -55 °C to 155 °C and features a temperature coefficient of 100 ppm/°C, ensuring stable operation over a wide range of temperatures.
With a power rating of 0.0625W and a working voltage of 50V, the RC0402FR-0745K3L is highly suited for operation in environments requiring precision and stability. It is enclosed in a compact 0402 chip package that measures just 1 mm x 0.5 mm x 0.35 mm, enabling its use in space-constrained applications. Furthermore, it’s designed with a metal glaze/thick film technology, characterized by a rectangular construction and a surface mount design for efficient PCB assembly. Its lead-free and RoHS compliant specifications highlight an environmental consideration in its design and manufacturing processes, making it a suitable choice for various industries focusing on sustainability.
Industry Applications for RC0402FR-0745K3L
The characteristics of the RC0402FR-0745K3L resistor, including its precision, size, and temperature resilience, make it potentially suitable for a range of industry applications. Below are select areas where this component could be notably useful:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this resistor for its compactness and precise resistance value, essential for maintaining functionality and performance.
- Computing and Data Storage: In servers or storage devices, maintaining stability under varying temperatures is crucial. The temperature coefficient and power rating of this resistor can contribute to reliable operation in these environments.
- Industrial Automation: Precision control systems in manufacturing lines could potentially utilize this resistor, benefiting from its precision and stable operation over a wide temperature range.
- Telecommunications: In both infrastructure and end-user equipment, maintaining signal integrity is vital. Components like the RC0402FR-0745K3L, which provide precise resistance values and are stable across temperatures, might be used here.
- Electronic Manufacturing: During the production of printed circuit boards and other electronic assemblies, the RC0402FR-0745K3L may be selected for its ease of integration due to its surface mount design, contributing to efficient manufacturing processes.
Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is a leading figure in the field of passive electronic components, specializing in the manufacture of resistors among other products. Their expertise in Metal Glaze/Thick Film Resistors is particularly noteworthy, with a wide range of offerings including the RC0402FR-0745K3L resistor. YAGEO’s products are known for their quality, performance, and reliability, thanks to the company’s commitment to research, development, and stringent quality control measures. The corporation caters to various sectors, offering solutions for telecommunications, automotive, industrial, and consumer electronics, among others. The RC0402FR-0745K3L and similar resistors manufactured by YAGEO are examples of the company’s dedication to providing components that meet the rigorous demands of modern electronic applications.
Where to Find RC0402FR-0745K3L by YAGEO Corporation
When considering the procurement of the RC0402FR-0745K3L, it’s essential to ensure sourcing from reliable distributors. This component has been available through distributors such as LCSC, DigiKey, Mouser Electronics, and Newark, among others. However, for the most up-to-date stock levels, pricing, and potential alternative options, visiting findchips.com is advisable. On findchips.com, one can review the current availability of the RC0402FR-0745K3L across multiple distributors. Additionally, for those exploring alternate parts within the Metal Glaze/Thick Film Resistors category, this platform provides a comprehensive resource to compare components offered by YAGEO Corporation or other manufacturers, ensuring the best fit for your application.